Sensata Solid State Relays - SSRs

Ergebnisse: 2 469
Auswählen Bild Teile-Nr. Herst. Beschreibung Datenblatt Verfügbarkeit Preis (EUR) Ergebnisse in der Tabelle nach dem Einheitspreis bei Ihrer Menge filtern. Menge RoHS ECAD Model Produkt Typ Montageart Last-Nennstrom Last-Nennspannung Relais-Kontaktart Art der Ausgabe Regelspannungsbereich Eingangsstrom Minimale Betriebstemperatur Maximale Betriebstemperatur IP-Schutzklassen Serie Länge Breite Höhe Verpackung
Crydom Solid State Relays - SSRs 4-32VDC 48-660VAC 25A Key Lock Conn. 15Auf Lager
Min.: 1
Mult.: 1

Solid State Relays Indicator Panel Mount 25 A 48 VAC to 660 VAC 2 Form A (DPST-NO) SCR 4 VDC to 32 VDC 10 mA - 40 C + 80 C IP20 Evolution Dual 58.42 mm 45.72 mm 36.2 mm Tray
Crydom Solid State Relays - SSRs DIN SSR 280VAC/30A , 18-36VAC In,ZC 34Auf Lager
Min.: 1
Mult.: 1

Solid State Relays Indicator DIN Rail Mount 30 A 24 VAC to 280 VAC 1 Form A (SPST-NO) SCR 18 VAC to 36 VAC 10 mA - 40 C + 80 C CKR24 81.3 mm 22.5 mm 99 mm Each
Crydom Solid State Relays - SSRs 3-32VDC .15-25A 19Auf Lager
Min.: 1
Mult.: 1

Solid State Relays Indicator Panel Mount 25 A 24 VAC to 280 VAC 3 VDC to 32 VDC 17 mA IP20 CMD / CMA Each
Crydom Solid State Relays - SSRs SSR Relay, Panel Mount, IP00, 280VAC/125A, 3-32VDC In, Instantaneous 16Auf Lager
Min.: 1
Mult.: 1

Solid State Relays Controller Panel Mount 125 A 24 VAC to 280 VAC 1 Form A (SPST-NO) SCR 3 VDC to 32 VDC 3.4 mA to 30 mA - 40 C + 80 C IP00 1T 57.3 mm 44.5 mm 22.6 mm Each
Crydom Solid State Relays - SSRs DIN Mt 100 VDC/6A out 3-10 VDC input 17Auf Lager
Min.: 1
Mult.: 1

Solid State Relays Indicator DIN Rail Mount 6 A 1 VDC to 100 VDC 1 Form A (SPST-NO) SCR 3 VDC to 10 VDC DRA1 10 mm Each
Crydom Solid State Relays - SSRs SSR Relay, Panel Mount, IP00, 530VAC/125A, DC In, Zero Cross, IOP, LED 13Auf Lager
Min.: 1
Mult.: 1

Solid State Relays Heavy Duty Panel Mount 125 A 48 VAC to 530 VAC 1 Form A (SPST-NO) SCR 4 VDC to 32 VDC 7 mA to 12 mA - 40 C + 80 C IP00 H12 57.3 mm 44.5 mm 22.6 mm Each
Crydom Solid State Relays - SSRs 90A 660VAC AC 14Auf Lager
Min.: 1
Mult.: 1

Solid State Relays Heavy Duty Panel Mount 90 A 48 VAC to 660 VAC 1 Form A (SPST-NO) SCR 90 VAC to 280 VAC 5 mA to 10 mA - 40 C + 80 C IP00 HA / HD 57.3 mm 44.5 mm 22.6 mm Each
Crydom Solid State Relays - SSRs PM SSR 150VDC/160A 4-32VDC w/pad 7Auf Lager
Min.: 1
Mult.: 1

Solid State Relays Indicator Panel Mount 160 A 7 VDC to 150 VDC 1 Form A (SPST-NO) SCR 4.5 VDC to 32 VDC 23 mA to 45 mA - 30 C + 80 C IP00 HDC 103.99 mm 73.5 mm 43.1 mm Each
Crydom Solid State Relays - SSRs 25A/480Vac DC In RAN 19Auf Lager
Min.: 1
Mult.: 1

Solid State Relays Indicator Panel Mount 25 A 48 VAC to 660 VAC 1 Form A (SPST-NO) 4 VDC to 32 VDC 10 mA to 15 mA - 40 C + 80 C IP00 GN 57.3 mm 44.5 mm 22.6 mm Each
Crydom Solid State Relays - SSRs SOLID STATE RELAY 5Auf Lager
Min.: 1
Mult.: 1

Three Phase Relays SSR DIN Rail Mount 60 A 48 VAC to 600 VAC 3 Form A (3PST-NO) 4 VDC to 32 VDC 600 uA to 2.8 mA - 40 C + 70 C IP20 DR67 147.8 mm 67.5 mm 127 mm Bulk
Crydom Solid State Relays - SSRs SSR Relay, 3-Phase, Panel Mount, IP20, 530VAC/25A, 4-32VDC In, Zero Cross 6Auf Lager
Min.: 1
Mult.: 1

Three Phase Relays Indicator Panel Mount 25 A 48 VAC to 530 VAC 3 Form A (3PST-NO) SCR 4 VDC to 32 VDC 24 mA to 35 mA - 40 C + 80 C IP20 GN3 103.9 mm 79.7 mm 36.83 mm Each
Crydom Solid State Relays - SSRs 90-280 VAC 20Auf Lager
Min.: 1
Mult.: 1

Solid State Relays Indicator Panel Mount 50 A 24 VAC to 280 VAC 1 Form A (SPST-NO) 90 VAC to 280 VAC 6 mA to 10 mA - 40 C + 80 C IP20 GN 58.8 mm 44.5 mm 30.9 mm Each
Crydom Solid State Relays - SSRs Lin.Prop.Contr. 300 VAC/75A 0-5VDC 8Auf Lager
Min.: 1
Mult.: 1

Proportional Controllers Heavy Duty Panel Mount 75 A 20 VAC to 300 VAC 1 Form A (SPST-NO) SCR 0 VDC to 5 VDC - 30 C + 80 C LPCV 56.1 mm 56.1 mm 40.6 mm Each
Crydom Solid State Relays - SSRs PM IP20 SSR 660Vac/ 90A,Univ input,ZC 14Auf Lager
Min.: 1
Mult.: 1

Solid State Relays Indicator Panel Mount 90 A 48 VAC to 660 VAC 1 Form A (SPST-NO) SCR 20 VAC to 280 VAC, 20 VDC to 48 VDC 7 mA to 11 mA, 9 mA to 13 mA - 40 C + 80 C IP20 CW 48 58.8 mm 44.5 mm 30.9 mm Bulk
Crydom Solid State Relays - SSRs DIN Mt 380 VAC/5A out 4-15 VDC input 24Auf Lager
Min.: 1
Mult.: 1

Solid State Relays Indicator DIN Rail Mount 5 A 48 VAC to 380 VAC 1 Form A (SPST-NO) SCR 4 VDC to 15 VDC 15 mA - 30 C + 80 C DRA1 89.6 mm 10 mm 61 mm Each
Crydom Solid State Relays - SSRs DIN Mt 280 VAC/8A out 3-15 VDC input 53Auf Lager
Min.: 1
Mult.: 1

Solid State Relays SSR DIN Rail Mount 10 A 12 VAC to 280 VAC 1 Form A (SPST-NO) SCR 3 VDC to 15 VDC 15 mA - 40 C + 80 C DRA1 89.6 mm 10 mm 69.9 mm Each
Crydom Solid State Relays - SSRs Dual SSR, 530VAC 25A, 4-15VDC In, ZC 41Auf Lager
Min.: 1
Mult.: 1

Solid State Relays Heavy Duty Panel Mount 25 A 48 VAC to 530 VAC 2 Form A (DPST-NO) SCR 4 VDC to 15 VDC 13 mA - 40 C + 80 C IP00 Dual 58.4 mm 45.7 mm 33.2 mm Each
Crydom Solid State Relays - SSRs 82.5A/530V DC Input SSR Mounted Heatsink 8Auf Lager
Min.: 1
Mult.: 1

Heat Sink Assemblies SSR Panel Mount 82.5 A 48 VAC to 530 VAC 3 Form A (3PST-NO) 4 VDC to 32 VDC 10 mA - 40 C + 80 C 53TP 152.4 mm 152.4 mm 88.9 mm Each
Crydom Solid State Relays - SSRs SSR / HS Assy; Rated 18.3A 3-Pha 8Auf Lager
Min.: 1
Mult.: 1

Heat Sink Assemblies SSR DIN Rail Mount 55 A 48 VAC to 530 VAC 3 Form A (3PST-NO) 3 VDC to 32 VDC 7 mA to 12 mA - 40 C + 80 C 53TP 5.2 in 3.21 in 3.65 in Each
Crydom Solid State Relays - SSRs DIN SSR 280Vac/55A 3-32Vdc In,ZC 10Auf Lager
Min.: 1
Mult.: 1

Solid State Relays Indicator DIN Rail Mount 55 A 24 VAC to 280 VAC 1 Form A (SPST-NO) SCR 3 VDC to 32 VDC 30 mA - 40 C + 80 C CMR24 109.2 mm 44.5 mm 76.2 mm Each
Crydom Solid State Relays - SSRs 0.15-25A 18-36VAC 30Auf Lager
Min.: 1
Mult.: 1

Solid State Relays Indicator Panel Mount 25 A 24 VAC to 280 VAC 1 Form A (SPST-NO) SCR 18 VAC to 36 VAC 13 mA to 15 mA - 40 C + 80 C IP20 CW24 58.8 mm 44.5 mm 30.9 mm Each
Crydom Solid State Relays - SSRs 0.15-50A 18-36VAC 27Auf Lager
Min.: 1
Mult.: 1

Solid State Relays Indicator Panel Mount 50 A 48 VAC to 660 VAC 1 Form A (SPST-NO) SCR 18 VAC to 36 VAC 13 mA to 15 mA - 40 C + 80 C IP20 CW48 58.8 mm 44.5 mm 30.9 mm Each
Crydom Solid State Relays - SSRs 0.15-25A 3-32VDC 35Auf Lager
Min.: 1
Mult.: 1

Solid State Relays Indicator Panel Mount 25 A 24 VAC to 280 VAC 1 Form A (SPST-NO) SCR 3 VDC to 32 VDC 10 mA to 15 mA - 40 C + 80 C IP20 CW24 58.8 mm 44.5 mm 30.9 mm Each
Crydom Solid State Relays - SSRs SSR Relay, 3-Phase, Panel Mount, IP20, 600VAC/50A, 90-140VAC In, Zero Cross 13Auf Lager
Min.: 1
Mult.: 1

Three Phase Relays Indicator Panel Mount 50 A 48 VAC to 600 VAC 3 Form A (3PST-NO) SCR 90 VAC to 140 VAC 7 mA to 16 mA - 40 C + 80 C IP20 GN3 103.9 mm 79.7 mm 36.83 mm Each
Crydom Solid State Relays - SSRs SOLID STATE RELAY 48-530 VAC 24Auf Lager
Min.: 1
Mult.: 1

Solid State Relays Heavy Duty Panel Mount 25 A 48 VAC to 530 VAC 2 Form A (DPST-NO) SCR 15 VDC to 32 VDC 13 mA - 40 C + 80 C IP00 Dual 58.4 mm 45.7 mm 33.2 mm Each