WiFi Multiprotokoll-Module

Ergebnisse: 22
Auswählen Bild Teile-Nr. Herst. Beschreibung Datenblatt Verfügbarkeit Preis (EUR) Ergebnisse in der Tabelle nach dem Einheitspreis bei Ihrer Menge filtern. Menge RoHS ECAD Model Serie Frequenz Ausgangsleistung Schnittstellen-Typ Versorgungsspannung - Min. Versorgungsspannung - Max. Minimale Betriebstemperatur Maximale Betriebstemperatur Antennenanschlusstyp Abmessungen Protokoll – Bluetooth, BLE – 802.15.1 Protokoll – Mobilfunk, NBIoT, LTE Protokoll – WLAN – 802.11 Protokoll – ANT, Thread, Zigbee – 802.15.4 Verpackung
Embedded Artists Multiprotokoll-Module 2LL M.2 Module 26Auf Lager
Min.: 1
Mult.: 1

UART 3.3 V 3.46 V - 40 C + 85 C U.FL Bluetooth WiFi Bulk
STMicroelectronics Multiprotokoll-Module NB-IoT module with extra ADC. Supported LTE FDD frequency bands: B1, B3, B5, B8, B20, B2 42Auf Lager
1 600Auf Bestellung
Min.: 1
Mult.: 1
: 800

ST67W 2.412 GHz to 2.484 GHz 10 dBm SPI, UART 2.97 V 3.63 V - 40 C + 85 C RF Bluetooth WiFi Reel, Cut Tape, MouseReel
Murata Electronics Multiprotokoll-Module Type 2FP is NXP RW610 based Hostless dual band Wi-Fi 6 + BLE 5.4 Module 71Auf Lager
Min.: 1
Mult.: 1
: 1 000
260 MHz 12 dBm 3.14 V 3.46 V - 40 C + 85 C 12 mm x 11 mm x 1.55 mm Bluetooth WiFi Reel, Cut Tape
DFRobot Multiprotokoll-Module The WiFi7 & Bluetooth 5.4 M.2 E Key Wireless Card offering triple-band connectivity and a maximum wireless speed of 8774Mbps. This advanced wireless module is designed to upgrade the connectivity performance of devices such as LattePanda Sigma, lapto
5Auf Lager
13Auf Bestellung
Min.: 1
Mult.: 1

Bluetooth WiFi Bulk
Telit Cinterion Multiprotokoll-Module
329Auf Bestellung
Min.: 1
Mult.: 1

I2C, SPI, UART 3.4 V 4.2 V - 40 C + 85 C 28.2 mm x 28.2 mm x 2.2 mm Bluetooth LTE WiFi Tray
Espressif Systems Multiprotokoll-Module ESP32-C5-WROOM-1 and ESP32-C5-WROOM-1U are two general-purpose 2.4 and 5 GHz dual-band Wi-Fi 6(802.11ax), Bluetooth 5 (LE), Zigbee, and Thread (802.15.4) modules.
3 230erwartet ab 17.08.2026
Min.: 1
Mult.: 1

2.4 GHz, 5 GHz GPIO, I2C, SPI, UART 3 V 3.6 V - 40 C + 85 C 27.5 mm x 18 mm x 3.3 mm Bluetooth WiFi Thread, Zigbee
GigaDevice Multiprotokoll-Module RISC-V with BLE 5.2 and WiFi 6 certified module / 15 x 12.4 / 21 GPIO / -40-105 degC / onboard PCB antenna
800erwartet ab 25.09.2026
Min.: 1
Mult.: 1

RISC-V 2.412 GHz to 2.484 GHz 23.4 dBm UART 3 V 3.6 V - 40 C + 105 C 15 mm x 12.4 mm x 2.4 mm BLE WiFi
GigaDevice Multiprotokoll-Module RISC-V with BLE 5.2 and WiFi 6 certified module / 9.5 x 12.4 / 21 GPIO / -40-85 degC / external IPEX connection
800erwartet ab 06.11.2026
Min.: 1
Mult.: 1

RISC-V 2.412 GHz to 2.484 GHz 23.4 dBm UART 3 V 3.6 V - 40 C + 85 C 12.4 mm x 9.6 mm x 2.4 mm BLE WiFi
GigaDevice Multiprotokoll-Module RISC-V with BLE 5.2 and WiFi 6 certified module / 15 x 12.4 / 21 GPIO / -40-85 degC / onboard PCB antenna
800erwartet ab 06.11.2026
Min.: 1
Mult.: 1

RISC-V 2.412 GHz to 2.484 GHz 23.4 dBm UART 3 V 3.6 V - 40 C + 85 C 15 mm x 12.4 mm x 2.4 mm BLE WiFi
GigaDevice Multiprotokoll-Module RISC-V with BLE 5.2 and WiFi 6 certified module / 24 x 16 / 18 GPIO / -40-105 degC / external IPEX connection
800erwartet ab 06.11.2026
Min.: 1
Mult.: 1

RISC-V 2.412 GHz to 2.484 GHz 23.2 dBm UART 3 V 3.6 V - 40 C + 105 C 24 mm x 16 mm x 2.2 mm BLE WiFi
GigaDevice Multiprotokoll-Module RISC-V with BLE 5.2 and WiFi 6 certified module / 24 x 16 / 18 GPIO / -40-105 degC / onboard PCB antenna
800erwartet ab 06.11.2026
Min.: 1
Mult.: 1

RISC-V 2.412 GHz to 2.484 GHz 23.2 dBm UART 3 V 3.6 V - 40 C + 105 C 24 mm x 16 mm x 2.2 mm BLE WiFi
Quectel Multiprotokoll-Module 2.4 GHz + 5 GHz + 6 GHz,Triple-band Wi-Fi 7, BT6.0 dual-mode
100erwartet ab 10.07.2026
Min.: 1
Mult.: 1
: 250
2.4 GHz, 5 GHz, 6 GHz 3 V 3.6 V - 30 C + 85 C 15 mm × 13 mm × 1.8 mm Bluetooth WiFi Reel, Cut Tape
Kaga FEI Multiprotokoll-Module WLAN module for NXP IW611. WiFi 6 1x1 dual band, BT, BLE 5.4 Nicht-auf-Lager-Vorlaufzeit 20 Wochen
Min.: 300
Mult.: 1

SDIO, UART 1.71 V 2.46 V - 40 C + 85 C 25 mm x 15.7 mm x 2.1 mm Bluetooth WiFi Tray
Kaga FEI Multiprotokoll-Module WLAN + ARM M33 MCU module for NXP RW612. WiFi 6 1x1 dual band, BT, BLE 5.4. Nicht-auf-Lager-Vorlaufzeit 20 Wochen
Min.: 300
Mult.: 1

SDIO, UART 1.71 V 2.46 V - 40 C + 85 C 25 mm x 15.7 mm x 2.1 mm Bluetooth WiFi Tray
Murata Electronics Multiprotokoll-Module Nicht-auf-Lager-Vorlaufzeit 20 Wochen
Min.: 1 000
Mult.: 1 000
: 1 000

2.4 GHz, 5 GHz 19 dBm UART 1.71 V 4.8 V - 40 C + 85 C 7.9 mm x 7.3 mm x 1.1 mm Bluetooth WiFi Reel
Murata Electronics Multiprotokoll-Module Nicht-auf-Lager-Vorlaufzeit 23 Wochen
Min.: 1 000
Mult.: 1 000
: 1 000

2.4 GHz, 5 GHz, 6 GHz 8 dBm UART 1.71 V 4.8 V - 40 C + 85 C 12.5 mm x 9.4 mm x 1.2 mm Bluetooth WiFi Reel
Murata Electronics Multiprotokoll-Module Nicht-auf-Lager-Vorlaufzeit 20 Wochen
Min.: 1 600
Mult.: 1 600
: 800

2.412 GHz to 2.484 GHz 5 dBm I2C, SPI, GPIO, UART 2 V 4.3 V - 30 C + 85 C 17.5 mm x 17 mm x 2.15 mm Bluetooth WiFi Reel
Texas Instruments Multiprotokoll-Module SimpleLink dual-band (2.4GHz and 5GHz) W Nicht-auf-Lager-Vorlaufzeit 26 Wochen
Min.: 1
Mult.: 1
: 1 500
Nein
CC3351MOD 2.41 GHz to 2.47 GHz 18.3 dBm SPI - 40 C + 85 C 10.9 mm x 10.9 mm x 2.1 mm Bluetooth WiFi Reel, Cut Tape, MouseReel
Silex Technology Multiprotokoll-Module [Sample Pack] SX-PCEBE-M2-SP is a Wi-Fi7 2x2 Tri-band IEEE802.11 be WLAN, Bluetooth 5.3 BR/EDR/HS/LE module in a M.2 card form factor (M.2 Card Type 2230-S3-A-E). It is based on Qualcomm's QCC2076 chipset. This is ideal for low quantity purchases fo Nicht-auf-Lager-Vorlaufzeit 30 Wochen
Min.: 1
Mult.: 1

SX-PCEBE 2.4 GHz, 5 GHz, 6 GHz USB - 40 C + 85 C MHF4 Bluetooth WiFi Bulk
Silex Technology Multiprotokoll-Module [Bulk SKU] SX-PCEBE-SMT is a Wi-Fi7 2x2 Tri-band IEEE802.11 be WLAN, Bluetooth 5.3 BR/EDR/HS/LE module in an M.2 LGA Type 1620 Surface Mount form factor. It is based on Qualcomm's QCC2076 chipset. Nicht-auf-Lager-Vorlaufzeit 30 Wochen
Min.: 1 000
Mult.: 1 000
: 1 000

SX-PCEBE 2.4 GHz, 5 GHz, 6 GHz USB - 40 C + 85 C MHF4 Bluetooth WiFi Reel
Silex Technology Multiprotokoll-Module [Sample Pack] SX-PCEBE-SMT-SP is a Wi-Fi 7 2x2 Tri-band IEEE802.11 be WLAN, Bluetooth 5.3 BR/EDR/HS/LE module in an M.2 LGA Type 1620 Surface Mount form factor. It is based on Qualcomm's QCC2076 chipset. This is ideal for low quantity purchases for e Nicht-auf-Lager-Vorlaufzeit 30 Wochen
Min.: 1
Mult.: 1

SX-PCEBE 2.4 GHz, 5 GHz, 6 GHz USB - 40 C + 85 C MHF4 Bluetooth WiFi Cut Tape
Quectel Multiprotokoll-Module 2.4 GHz + 5 GHz + 6 GHz,Triple-band Wi-Fi 7, BT6.0 dual-mode, -30 C to +85 C, M.2 FF Nicht-auf-Lager-Vorlaufzeit 16 Wochen
Min.: 200
Mult.: 200
2.4 GHz, 5 GHz, 6 GHz 3 V 3.6 V - 30 C + 85 C 30 mm x 22 mm x 2.5 mm Bluetooth WiFi Tray