HUBER+SUHNER Antennen

Ergebnisse: 445
Auswählen Bild Teile-Nr. Herst. Beschreibung Datenblatt Verfügbarkeit Preis (EUR) Ergebnisse in der Tabelle nach dem Einheitspreis bei Ihrer Menge filtern. Menge RoHS ECAD Model Produkt-Typ Produkt Typ Mindestfrequenz Maximalfrequenz Protokoll – Mobilfunk, NBIoT, LTE Protokoll – GPS, GLONASS Protokoll – WLAN – 802.11 Protokoll – ANT, Thread, Zigbee – 802.15.4 Protokoll – Sub-GHz Mechanische Ausführung Ausführung Verstärkung Bandbreite Scheinwiderstand (Impedanz) VSWR Nennleistung Minimale Betriebstemperatur Maximale Betriebstemperatur Elektrische Ausführung Anzahl der Bänder Montageart Montage Antennenanschlusstyp Mittelfrequenz Anwendung Länge Breite Höhe IP-Schutzklassen Kabeltyp Serie
HUBER+SUHNER Antennen WiFi Dual-band Omni-S, 2.4 / 5 GHz, 2 / 4 dBi, Robust Outdoor, vert. polarized, 3 x 3 MIMO, Pigtails with R-SMA (m) 2Auf Lager
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas Dual Band 2.3 GHz 5.975 GHz WiFi 4 dBi 50 Ohms 2 10 W - 55 C + 85 C 2 Band WiFi 33.2 mm Omni-S
HUBER+SUHNER Antennen Stick antenna, 1.71-2.69 GHz, 2 dBi, IP 67, vert. pol., direct access point mount with Connector N (m) 4Auf Lager
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas Passive Antenna 1.71 GHz 2.69 GHz Cellular (NBIoT, LTE), GSM, PCS, UMTS 802.11 b/g, WiFi, WLAN Collinear Radome 2 dBi 50 Ohms 1.8 25 W - 40 C + 85 C 1 Band Bracket Mount Connector N Male 1.61 GHz Multiband 120 mm IP67 Omni-S STICK
HUBER+SUHNER Antennen Omnidirectional ultra broad multi band 0.38-6 GHz, SISO for In-Building/DAS Coverage with Connector N (f) 4Auf Lager
Min.: 1
Mult.: 1
Multiprotocol Antennas Indoor Antennas 380 MHz 5.875 GHz 10 dBi 50 Ohms 2 100 W - 40 C + 80 C 255 mm 78.6 mm 153.6 mm Ultra
HUBER+SUHNER Antennen 5Auf Lager
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas Passive Antenna 1.71 GHz 1.98 GHz Cellular (NBIoT, LTE) Module Radome 6.5 dBi, 7 dBi, 8 dBi 50 Ohms 1.5:1, 2:1, 2.5:1 50 W - 40 C + 85 C 3 Band Bracket Mount Connector N Female 1.7325 GHz, 1.8325 GHz, 1.945 GHz Rail, Railway Rooftop, Train Control 101 mm 81 mm 36 mm IP66, IP67 Spot-S
HUBER+SUHNER Antennen Railway In-Carriage, WiFi Omni-S, 2.4 GHz, 4 dBi, Indoor Dome, vertical polarized; Connector N (f) 2Auf Lager
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas 2.4 GHz 2.5 GHz WiFi 4 dBi 50 Ohms 1.5 75 W - 40 C + 80 C 1 Band 43 mm Omni-SR Dome
HUBER+SUHNER Antennen WiFi Rail-Trackside, Directional 5 GHz, 23 dBi, Spot-L, IP 67, Hor. + vertical polarized; 2 x 2 MIMO, Conn. N (f) 2Auf Lager
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas 4.9 GHz 6.1 GHz WiFi 23 dBi 50 Ohms 2 6 W - 45 C + 70 C 1 Band 305 mm 305 mm 15 mm IP67 Spot-L
HUBER+SUHNER Antennen Railway Antenna 2G to 4G Cell WiFi 4Auf Lager
Min.: 1
Mult.: 1

Multiprotocol Antennas Vehicle Antennas Passive Antenna 790 MHz 2.7 GHz 2G/3G/4G, Cellular (NBIoT, LTE) WiFi 1, WiFi 3 Module Sharkfin 4.5 dBi, 5.5 dBi, 7 dBi, 7.5 dBi 50 Ohms 2.2, 1.5, 1.5, 1.8 - 40 C + 85 C 4 Band Screw Mount Connector N Female 875 MHz, 1.335 GHz, 1.955 GHz, 2.45 GHz Rail, Railway Rooftop 85 mm 145 mm 81 mm IP66 Rail
HUBER+SUHNER Antennen GPS Antenna L1+L2 3.3V
3Auf Lager
Min.: 1
Mult.: 1

1.2276 GHz 1.588 GHz Dome 32 dB, 36 dB 15 MHz, 30 MHz 50 Ohms 2:0 - 40 C + 90 C 2 Band Connector TNC
HUBER+SUHNER Antennen Railway Antenna 380 to 430 MHz 2Auf Lager
Min.: 1
Mult.: 1

ISM Antennas - ISM, MICS, UHF, VHF, UWB Outdoor Antennas Rooftop Antenna 380 MHz 430 MHz Module Dome 4 dBi, 6 dBi 50 Ohms 1.5, 2 - 40 C + 85 C N Female, TNC Male GPS 85 mm 145 mm 150 mm IP66 Rail
HUBER+SUHNER Antennen SENCITY Rail Active In-Carriage Antenna, WiFi, MiMo 3x3 2Auf Lager
Min.: 1
Mult.: 1

Outdoor Antennas SENCITY Rail Antenna 2.41 GHz 5.85 GHz WiFi - 40 C + 70 C 2 Band Wall Mount 289 mm 99 mm 69 mm IP66 Rail ACTIVE InCarriage
HUBER+SUHNER Antennen SENCITY Special Communication Antenna Indoor N, jack (female) 7Auf Lager
Min.: 1
Mult.: 1

Indoor Antennas 380 MHz 470 MHz 7 dB 50 Ohms 2 + 25 C 1 Band NEX10 50 mm 243 mm 302 mm IP30 SC Indoor
HUBER+SUHNER Antennen SENCITY Special Communication Antenna Indoor 4.3-10, jack (female) 9Auf Lager
Min.: 1
Mult.: 1

Indoor Antennas 380 MHz 470 MHz 7 dB 50 Ohms 2 50 W + 25 C 1 Band 50 mm 243 mm 302 mm IP30 SC Indoor
HUBER+SUHNER Antennen SENCITY OCCHIO Plus Antenna MIMO 4x4 7Auf Lager
Min.: 1
Mult.: 1

Indoor Antennas 617 MHz 6 GHz 5 dB 50 Ohms 2 0 C + 55 C 5 Band NEX10 45 mm Occhio Plus
HUBER+SUHNER Antennen SENCITY OCCHIO Plus Antenna MIMO 2x2 10Auf Lager
Min.: 1
Mult.: 1

Indoor Antennas 617 MHz 6 GHz 5 dB 50 Ohms 1.8 0 C + 55 C 5 Band NEX10 45 mm Occhio Plus
HUBER+SUHNER Antennen WiFi Rail-Trackside, Directional 5 GHz, 23 dBi, Spot-L, IP 67, linear vertical polarized; SISO, Connector N (f) 775Auf Lager
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas Passive Antenna 4.9 GHz 5.87 GHz 802.11 a/h, WiFi, WLAN Module Square 22 dBi, 23 dBi 50 Ohms 1.9, 1.7 6 W - 45 C + 70 C 2 Band Bracket Mount Connector N Female 5.025 GHz, 5.5125 GHz WiFi 305 mm 305 mm 15 mm IP67 Spot-L
HUBER+SUHNER Antennen Railway Rooftop, WiFi directional, 5 GHz, 12dBi, vertical polarized; Connectors N, jack (f) 3Auf Lager
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas 4.9 GHz 5.975 GHz WiFi 12 dBi 50 Ohms 1.7 100 W - 40 C + 85 C 1 Band 260 mm 100 mm 90 mm IP66 Rail EXCEL
HUBER+SUHNER Antennen Railway Rooftop, 2G/3G/4G cellular and WiFi 2.4/5 GHz bands, 2 x 2 MIMO, 7.5 / 8dBi, vertical polarized; Connectors N, jack (f) 33Auf Lager
Min.: 1
Mult.: 1

Multiprotocol Antennas Outdoor Antennas 698 MHz 5.935 GHz Cellular (NBIoT, LTE) WiFi 8.5 dBi 50 Ohms 2 10 W - 40 C + 85 C 9 Band 352.5 mm 102.5 mm 81.6 mm IP69 Rail MIMO
HUBER+SUHNER Antennen 741557 10Auf Lager
Min.: 1
Mult.: 1

Rail
HUBER+SUHNER Antennen WiFi Omni-directional, Dual-band 2.4 / 5 GHz, 6 dBi, Outdoor Stick, vertical pol.; L-Bracket included, Conn. N (f) 58Auf Lager
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas Passive Antenna 2.3 GHz 6 GHz 802.11 a/b/g/h/p/y/n/ac, WiFi, WLAN Collinear Radome 6 dBi, 5 dBi, 6 dBi 50 Ohms 1.5, 1.7, 1.7 25 W - 40 C + 85 C 3 Band Bracket Mount Connector N Female 2.4 GHz, 5 GHz, 5.625 GHz WiFi 240 mm IP67 Omni-M STICK
HUBER+SUHNER Antennen Rail MIMO Antenna with dual-band GNSS 6Auf Lager
2Auf Bestellung
Min.: 1
Mult.: 1

Multiprotocol Antennas Vehicle Antennas Active 617 MHz 7.125 GHz 3G/4G/5G, Cellular (NBIoT, LTE) BEIDOU, Galileo, GLONASS, GNSS, GPS WiFi Module Rectangular 5 dBi, 5 dBi, 5 dBi, 6.5 dBi, 6 dBi, 7 dBi 50 Ohms 1.7, 1.5, 1.5, 1.8, 1.8, 1.6, 1.5, 1.5 - 40 C + 85 C 8 Band Direct / Permanent Mount Connector N Jack (Female), TNC Plug (Male) 655.5 MHz, 742 MHz, 875 MHz, 1584 MHz, 1610 MHz, 2025 MHz, 4100 MHz, 6012.5 MHz Rail, Railway Rooftop 352.5 mm 352.5 mm 81.6 mm IP67, IP69 RADOX_RF_142 x 2, RADOX_RF_316_D Rail MIMO
HUBER+SUHNER Antennen 1Auf Lager
Min.: 1
Mult.: 1

Multiprotocol Antennas Vehicle Antennas Active 617 MHz 7.125 GHz 3G/4G/5G, Cellular (NBIoT, LTE) BEIDOU, Galileo, GLONASS, GNSS, GPS WiFi 6E Module Square 3.5 dBi, 5 dBi, 6 dBi, 6 dBi, 6 dBi, 7 dBi, 7 dBi 50 Ohms 1.7, 1.6, 1.8, 1.9, 1.7, 1.7, 1.5, 1.8 - 40 C + 85 C 8 Band Direct / Permanent Mount Connector N Jack (Female), TNC Plug (Male) 655.5 MHz, 827 MHz, 2.325 GHz, 4.1 GHz, 6.0125 GHz Rail, Railway Rooftop 425 mm 368 mm 84 mm IP69 RADOX_RF_316_D x 3 Rail MULTI
HUBER+SUHNER Antennen Railway Rooftop, Tetra, DVB-T, 2G/3G/4G cellular and Wifi 2.4/5 GHz bands, 8dBi, vertical polarized; Connector N, jack (f) 3Auf Lager
Min.: 1
Mult.: 1

Multiprotocol Antennas Outdoor Antennas MIMO 380 MHz 6.425 GHz 2G/3G/4G/5G, Cellular (NBIoT, LTE), DVB-T, Tetra WiFi Module Sharkfin 3 dBi, 4 dBi, 7.5 dBi, 6.5 dBi, 7 dBi, 8 dBi 50 Ohms 1.8, 1.8, 1.5, 1.5, 1.7, 1.5 100 W - 40 C + 85 C 6 Band Screw Mount Connector N Female 537 MHz, 1610 MHz, 2025 MHz, 3000 MHz, 4100 MHz, 5662.5 MHz Celluar 256 mm 154 mm 100 mm IP69 Rail
HUBER+SUHNER Antennen WiFi Directional, Dual-band 2.4 / 5 GHz, 9 dBi, Spot-S Robust Outdoor, linear vertical polarized; Connector N (f) 28Auf Lager
11erwartet ab 24.02.2026
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas Passive Antenna 2.4 GHz 5.935 GHz WiFi Module Rectangular 9 dBi 50 Ohms 2 10 W - 40 C + 85 C 2 Band Bracket Mount Connector N Female 2.45 GHz, 5.5 GHz WiFi 81 mm 36 mm IP66, IP67 Spot-S
HUBER+SUHNER Antennen WiFi / LTE Omni-directional, Broad-band 1.7 to 6 GHz, 2 dBi, Robust In- + Outdoor Stub; vert. polarized, Conn. N (m) 118Auf Lager
Min.: 1
Mult.: 1

Multiprotocol Antennas Outdoor Antennas Passive Antenna 1.71 GHz 7.125 GHz Cellular (NBIoT, LTE) WiFi 4, WiFi 5, WiFi 6, WiFi 6E Whip Stubby 1.5 dBi, 2 dBi, 1.5 dBi, 2.5 dBi, 2.5 dBi, 3 dBi 50 Ohms 2, 2, 2, 2, 2, 2 10 W - 40 C + 85 C 6 Band Panel Mount Connector N Male 1.855 GHz, 2.35 GHz, 3.45 GHz, 5.025 GHz, 5.5375 GHz Multiband 55 mm IP66, IP68, IP69K Omni-S Thimble
HUBER+SUHNER Antennen Railway Rooftop, Tetra, DVB-T, 2G/3G/4G cellular and WiFi 2.4/5 GHz bands, GPS, 7.5 / 8dBi, vertical polarized; Connectors N, jack (f), TNC, plug (m) 3Auf Lager
Min.: 1
Mult.: 1

Multiprotocol Antennas Outdoor Antennas 380 MHz 5.935 GHz Cellular (NBIoT, LTE) GPS WiFi 8.5 dBi 50 Ohms 1.9 100 W - 40 C + 85 C 256 mm 100 mm 153 mm IP69 Rail