Taoglas Antennen

Ergebnisse: 914
Auswählen Bild Teile-Nr. Herst. Beschreibung Datenblatt Verfügbarkeit Preis (EUR) Ergebnisse in der Tabelle nach dem Einheitspreis bei Ihrer Menge filtern. Menge RoHS ECAD Model Produkt-Typ Produkt Typ Mindestfrequenz Maximalfrequenz Protokoll – Bluetooth, BLE – 802.15.1 Protokoll – Mobilfunk, NBIoT, LTE Protokoll – GPS, GLONASS Protokoll – WLAN – 802.11 Protokoll – ANT, Thread, Zigbee – 802.15.4 Protokoll – Sub-GHz Mechanische Ausführung Ausführung Verstärkung Bandbreite Scheinwiderstand (Impedanz) VSWR Nennleistung Minimale Betriebstemperatur Maximale Betriebstemperatur Elektrische Ausführung Anzahl der Bänder Montageart Montage Antennenanschlusstyp Mittelfrequenz Anwendung Länge Breite Höhe IP-Schutzklassen Kabeltyp Serie Verpackung
Taoglas Antennen WLA.05 Wi-Fi/Bluetooth 1.6 x 0.8 x 0.3 mm Ceramic Loop Antenna 3 500Auf Lager
Min.: 1
Mult.: 1
: 5 000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Ceramic Substrate Loop Antenna 2.4 GHz 2.5 GHz 0.24 dBi 50 Ohms 2 W - 40 C + 85 C 1 Band SMD/SMT SMD/SMT Handheld Devices, Security Systems 1.6 mm 0.8 mm 0.4 mm Reel, Cut Tape
Taoglas Antennen FW.79.SMA.A ISM/LoRa (700-930 MHz) Flexible Whip Antenna with SMA(M) Connector 26Auf Lager
15erwartet ab 26.11.2026
Min.: 1
Mult.: 1

IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT Outdoor Antennas Flexible Terminal Mount Monopole Antenna 698 MHz 960 MHz NBIoT Whip Straight 3.25 dBi, 1.58 dBi, 2.89 dBi, 2.59 dBi, 1.54 dBi 50 Ohms 10 W - 40 C + 85 C Monopole 2 Band Connector Connector SMA (Male) Industrial telemetry, SCADA System, Smart Metering, Asset tracking 90 mm IP67 Bulk
Taoglas Antennen 6dBi 915MHz Baracuda Antenna 155Auf Lager
Min.: 1
Mult.: 1

ISM Antennas - ISM, MICS, UHF, VHF, UWB Outdoor Antennas Omnidirectional 902 MHz 928 MHz Whip Straight - 1.21 dB 50 Ohms 30 W - 20 C + 60 C 1 Band Wall Mount Connector N Type Female 915 MHz SigFox, Helium, LoRa 1094.55 mm IP65 Tube
Taoglas Antennen Olympian II 2-in-1 5G/4G & Wi-Fi Permanent Mount Antenna 59Auf Lager
100erwartet ab 18.08.2026
Min.: 1
Mult.: 1

Bulk
Taoglas Antennen Accura UWB UWC.01 6-8GHz Ultra Wideband SMD Chip Antenna 9 604Auf Lager
4 800erwartet ab 25.08.2026
Min.: 1
Mult.: 1
: 1 200

ISM Antennas - ISM, MICS, UHF, VHF, UWB PCB Antennas 802.11, WLAN UWB, Channel - 40 C + 85 C AccuraUWB Reel, Cut Tape, MouseReel
Taoglas Antennen Maximus Ultra Wide Band Flex Antenna 700MHz to 6GHz with 150mm 1.37 SMA(M) 4 476Auf Lager
Min.: 1
Mult.: 1

Multiprotocol Antennas PCB Antennas Passive Antenna 698 MHz 6 GHz Bluetooth, BLE 2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, GPRS, WCDMA Galileo, GPS 802.11, WiFi, WLAN, WiMAX 802.15.4 (ANT, Thread, Zigbee) IoT, ISM PCB Trace T-Pad Flex 2.7 dBi, 3.8 dBi, 5 dBi, 5 dBi, 5 dBi, 3.5 dBi, 3.8 dBi, 6.4 dBi, 5.5 dBi 50 Ohms 5 W - 40 C + 85 C 1 Band Adhesive Mount Connector SMA Male 700 MHz, 800 MHz, 850 MHz, 900 MHz, 1.4 GHz, 1.575 GHz, 1.7 GHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.3 GHz, 2.4 GHz, 2.6 GHz, 3.5 GHz, 5 GHz Ultra Wide-band Application 120.4 mm 50.4 mm 0.2 mm 150 mm RF1.37 Maximus Bulk
Taoglas Antennen MCS6.A NB-IoT / CAT M1 Low Profile LTE/Cellular SMD Dielectric Antenna 5 175Auf Lager
Min.: 1
Mult.: 1
: 1 000

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas Passive Antenna 698 MHz 2.69 GHz 2G/3G/4G/5G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, UMTS, GPRS, WCDMA, HSPA Chip Ceramic - 0.02 dBi, - 1.05 dBi, 2.76 dBi, 3.26 dBi, 3.11 dBi, 3.75 dBi 50 Ohms 5 W - 40 C + 85 C 6 Band PCB Mount SMD/SMT 700 MHz, 1.7 GHz, 1.9 GHz Automotive, Medical, Smart City, Smart Meter 42 mm 10 mm 3 mm Reel, Cut Tape, MouseReel
Taoglas Antennen Gemini LMA101 2*5G/4G 600-6000MHz MIMO Magnetic Mount Antenna 201Auf Lager
Min.: 1
Mult.: 1
: 50

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas MIMO 600 MHz 6 GHz 2G/3G/4G/5G NR, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, UMTS, EDGE, GPRS, HSPA, WCDMA 802.11, WiFi, WLAN Module Panel, Square 3.4 dBi 50 Ohms 2 W - 40 C + 85 C 2 Band Bracket Mount Connector SMA Male 657 MHz, 700 MHz, 750 MHz, 800 MHz, 850 MHz, 900 MHz, 1.474 GHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.5 GHz, 3.4 GHz, 3.5 GHz, 4.2 GHz, 4.9 GHz, 5.2 GHz, 5.8 GHz HD Real-time Streaming Video over LTE, Internet of Things, Digital Signage, HD Broadcast Systems 164 mm 164 mm 36.5 mm IP67 1 M CFD200 Gemini Reel, Cut Tape
Taoglas Antennen GPS/GLONASS Dual-Band Patch Antenna 25*25*2mm 3 250Auf Lager
Min.: 1
Mult.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Passive Antenna 1.575 GHz 1.61 GHz Galileo, GLONASS, GPS Patch Ceramic 5 dB 15 MHz 50 Ohms 1.5 - 40 C + 105 C 1 Band PCB Mount Pin 1.57542 GHz, 1.602 GHz Satellite Applications 25.1 mm 25.1 mm 4 mm CGGP Bulk
Taoglas Antennen MagmaX AA.171 GPS/GLONASS/Galileo/BeiDou Antenna Dual pin patch, 3M RG-174 417Auf Lager
Min.: 1
Mult.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Outdoor Antennas Active Antenna 1.559 GHz 1.602 GHz BEIDOU, Galileo, GLONASS, GPS Module Panel 3.1 dB, 2.9 dB, 1.2 dB 50 Ohms - 40 C + 85 C 3 Band Magnetic Mount Connector SMA Male 1.561 GHz, 1.57542 GHz, 1.602 GHz Timing, Telematics, Precision Positioning for Robotics/Automotive, Autonomous Routing 53 mm 50 mm 17 mm IP67 3 M RG174 MagmaX Bulk
Taoglas Antennen AP.17E GPS/GALILEO 1 Stage Active Patch 17mm*17mm*6.1mm, 64mm 1.13mm, I-PEX MHF IU.FL 2 624Auf Lager
Min.: 1
Mult.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Embedded 1.574397 GHz 1.576443 GHz Galileo, GPS Patch Ceramic 16 dB 50 Ohms 2 - 40 C + 85 C 1 Band Adhesive Mount Connector IPEX MHF1 1.57542 GHz Satellite Applications 17 mm 17 mm 6.3 mm 64 mm RF1.13 Bulk
Taoglas Antennen Anam PA.25A 35*6*5mm 3G/2G SMD PIFA Antenna 6 862Auf Lager
Min.: 1
Mult.: 1
: 450

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas PIFA 800 MHz 2.2 GHz Chip Ceramic 1.49 dbi, 0.92 dBi, 1.76 dBi, 1.35 dBi, 2.4 dBi, 2.53 dBi, 2.38 dBi, 2.3 dBi, 2.46 dBi, 2.69 dBi, 4.62 dBi 50 Ohms 3:1 5 W - 40 C + 105 C 6 Band PCB Mount 800 MHz, 850 MHz, 900 MHz, 1.7 GHz, 1.8 GHz, 1.9 GHz, 2.1 GHz Cellular Application 35 mm 6 mm 6 mm Anam Reel, Cut Tape, MouseReel
Taoglas Antennen 5-9GHz UWB Ceramic Substrate Antenna 3.2*1.6*0.5(mm) 4 406Auf Lager
Min.: 1
Mult.: 1
: 5 000

Reel, Cut Tape
Taoglas Antennen AGGBP.SL.18A GPS/GLONASS/Galileo/BeiDou 18mm Active Patch with SAW/LNA, I-PEX MHF IU.FL 3 311Auf Lager
Min.: 1
Mult.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Embedded 1.561 GHz 1.602 GHz BEIDOU, Galileo, GLONASS, GPS Patch Ceramic 1 dBi, 1.38 dBi, 1.15 dBi 50 Ohms - 40 C + 85 C 3 Band Adhesive Mount Connector U.FL 1.561 GHz, 1.57542 GHz, 1.602 GHz Transportation, Connected Health, Wearables 18 mm 18 mm 4 mm 60 mm RF1.13 Tray
Taoglas Antennen Unifier GGBLA.01 GPS/GLONASS/Galileo/BeiDou Ceramic Loop Antenna 3.2*1.6*0.5mm 26 082Auf Lager
Min.: 1
Mult.: 1
: 6 000

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Passive Antenna 1.561 GHz 1.608 GHz BEIDOU, Galileo, GLONASS, GPS Loop Chip 3.2 dBi, 2.6 dBi, 2.8 dBi 50 Ohms 2:1, 2:1, 2:1 - 40 C + 85 C 3 Band PCB Mount SMD/SMT 1.561 GHz, 1.57542 GHz, 1.602 GHz Navigation, Position Tracking System 3.2 mm 1.6 mm 0.5 mm Unifier Reel, Cut Tape, MouseReel
Taoglas FXUB66.07.0300C
Taoglas Antennen 88Auf Lager
Min.: 1
Mult.: 1
Taoglas Antennen ADHESIVE MOUNT COMBO ANTENNA 75Auf Lager
Min.: 1
Mult.: 1

Multiprotocol Antennas Outdoor Antennas MIMO 2.4 GHz 7.425 GHz Bluetooth, BLE 802.11, WiFi, WLAN, WiFi 6E 802.15.4 (ANT, Thread, Zigbee) IoT, ISM Module Puck 0.2 dBi, 0.6 dBi, 1.4 dBi, 1.4 dBi, 1.9 dBi, 0.2 dBi 50 Ohms - 40 C + 85 C 3 Band Adhesive Mount Connector RP-SMA Male 2.45 GHz, 5.5 GHz, 6.5 GHz Wireless Applications 68 mm 62.8 mm 12 mm IP67 360 mm RG174, 2.64 M CFD200 Bulk
Taoglas Antennen Storm MA412 2in1 Permanent Mount 4G/3G/2G 2xMIMO 3M CFD-200 SMA(M) 93Auf Lager
Min.: 1
Mult.: 1

Multiprotocol Antennas Outdoor Antennas Active 698 MHz 3.6 GHz 2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, WCDMA, HSPA BEIDOU, Galileo, GLONASS, GPS, IRNSS Module Dome 50 Ohms 3.5 - 40 C + 85 C 2 Band Direct / Permanent Mount Connector SMA Male 700 MHz, 850 MHz, 900 MHz, 1.57542 GHz, 1.602 GHz HD Video over LTE, First Responders, Emergency Services, Intelligent Transport Systems, IoT Devices, High Defination Video Broadcast Systems, Wireless Applications, Digital Signage 216.24 mm 93.25 mm 30.95 mm IP67 3 M CFD200 x 2 Storm Bulk
Taoglas Antennen Wideband Flex Antenna 698MHz-3GHz 150mm Cable SMA Connector 250Auf Lager
Min.: 1
Mult.: 1
Bulk
Taoglas Antennen GNSS L1,L5 L-Band Dual Feed Stacked 45*45*10mm Patch 90Auf Lager
Min.: 1
Mult.: 1

PCB Antennas High Performance 1.166 GHz 1.61 GHz GPS, GLONASS 5.08 dBi 50 Ohms - 40 C + 85 C 5 Band PCB Mount SMD/SMT 45 mm 45 mm 10 mm Tray


Taoglas Antennen ASGGB184.A Active GNSS Surface Mount 18mm Patch 167Auf Lager
Min.: 1
Mult.: 1
: 100

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Embedded 1.561 GHz 1.602 GHz BEIDOU, Galileo, GLONASS, GPS Patch Ceramic - 5.2 dBi, - 2.1 dBi, - 2.2 dBi 50 Ohms 2:1 - 40 C + 85 C 3 Band PCB Mount SMD/SMT 1.561 GHz, 1.57542 GHz, 1.6016 GHz Navigation, Commercial Transportation, Asset Tracking 18 mm 18 mm 6.5 mm Reel, Cut Tape
Taoglas Antennen ADHESIVE MOUNT COMBO ANTENNA 15Auf Lager
Min.: 1
Mult.: 1

Multiprotocol Antennas Vehicle Antennas Active 698 MHz 5.85 GHz Bluetooth, BLE 2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, UMTS, GPRS, WCDMA Galileo, GLONASS, GPS 802.11, WiFi, WLAN 802.15.4 (ANT, Thread, Zigbee) IoT, ISM Module Panel, Rectangular 30 dB 50 Ohms 2:1, 1.5:1, 3 - 40 C + 80 C 4 Band Adhesive Mount Connector FAKRA C, FAKRA D, FAKRA I 700 MHz, 850 MHz, 900 MHz, 1.57542 GHz, 1.602 GHz HD Video over LTE, First Responder, Emergency Services, Automotive Vehicle Tracking, Telematics 205.8 mm 68 mm 10.8 mm IP65 3 M RG174, 3 M CFD200 x 3 Bulk
Taoglas Antennen Barracuda OMB.450.B03F21 450-470MHz 3dBi Omnidirectional Outdoor Antenna 49Auf Lager
Min.: 1
Mult.: 1

ISM Antennas - ISM, MICS, UHF, VHF, UWB Outdoor Antennas 450 MHz 470 MHz Cellular (NBIoT, LTE) Collinear Fiberglass 3 dBi 50 Ohms 1.5:1 100 W - 40 C + 85 C Dipole Array 1 Band Bracket Mount Connector N Type Female CDMA, LTE, ISM 523 mm IP65 Baracuda Tube
Taoglas Antennen NFC Flex Antenna 35mm Circle with Ferrite Layer and 75mm Twisted Pair 28AWG cable and ACH(F) 446Auf Lager
Min.: 1
Mult.: 1

RFID/NFC Antennas PCB Antennas Embedded Cellular PCB Trace Round Flexible - 40 C + 85 C 1 Band Adhesive Mount Connector ACH Female 13.56 MHz Mobile Devices 0.27 mm 75 mm Twisted Pair 28 AWG FXC Bulk
Taoglas Antennen DSGP.1575.25 25*25*4mm GPS L1 & Galileo E1 Ceramic Patch 406Auf Lager
Min.: 1
Mult.: 1
: 200

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Ceramic 1.574397 GHz 1.576443 GHz Galileo, GPS Patch Ceramic 4.34 dBi 50 Ohms - 40 C + 85 C 1 Band PCB Mount SMD/SMT GPS L1/Galileo E1 25 mm 25 mm 4 mm Reel, Cut Tape, MouseReel