PCTEL Antennen

Ergebnisse: 110
Auswählen Bild Teile-Nr. Herst. Beschreibung Datenblatt Verfügbarkeit Preis (EUR) Ergebnisse in der Tabelle nach dem Einheitspreis bei Ihrer Menge filtern. Menge RoHS ECAD Model Produkt-Typ Produkt Typ Mindestfrequenz Maximalfrequenz Protokoll – Bluetooth, BLE – 802.15.1 Protokoll – Mobilfunk, NBIoT, LTE Protokoll – GPS, GLONASS Protokoll – WLAN – 802.11 Protokoll – ANT, Thread, Zigbee – 802.15.4 Protokoll – Sub-GHz Mechanische Ausführung Ausführung Verstärkung Bandbreite Scheinwiderstand (Impedanz) VSWR Nennleistung Minimale Betriebstemperatur Maximale Betriebstemperatur Elektrische Ausführung Anzahl der Bänder Montageart Montage Antennenanschlusstyp Mittelfrequenz Anwendung Länge Breite Höhe IP-Schutzklassen Kabeltyp Serie Verpackung
PCTEL / Amphenol Antennen 902-928,3DB,FIBERGLASS BASE 24Auf Lager
Min.: 1
Mult.: 1

ISM Antennas - ISM, MICS, UHF, VHF, UWB Outdoor Antennas 902 MHz 928 MHz ISM, LoRa, LPWAN Whip Base Sation 3 dB 26 MHz 50 Ohms 150 W - 40 C + 85 C 1 Band Bracket Mount 915 MHz MFB Tube
PCTEL / Amphenol Antennen 746-869 MHZ, 3DB, MFB OMNI, NF CONN 11Auf Lager
Min.: 1
Mult.: 1

ISM Antennas - ISM, MICS, UHF, VHF, UWB Outdoor Antennas 746 MHz 869 MHz Whip Base Station 3 dB 23 MHz 50 Ohms 150 W 1 Band Bracket Mount Connector N Female 758.5 MHz 27 in MFB Bulk
PCTEL / Amphenol Antennen 132-512,UNITY,WIDEBAND,CHR 77Auf Lager
Min.: 1
Mult.: 1

ISM Antennas - ISM, MICS, UHF, VHF, UWB Outdoor Antennas 132 MHz 512 MHz UHF, VHF Whip Stainless Stell Spring Unity 24 MHz 50 Ohms 2.0:1 150 W - 40 C + 85 C 322 MHz 22 in CHROME COIL Bulk
PCTEL / Amphenol Antennen 2400-2500 MHZ, 5DB CHROME NUT ANTENNA 159Auf Lager
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas 2.5 GHz Whip Straight with Base 4.5 dB 100 MHz 50 Ohms 2.0:1 150 W 2.4 GHz 1 Band 2.45 GHz 8.75 in CHROME NUT Bulk
PCTEL / Amphenol Antennen 4G TRACTOR ANTENNA ASSY. 18Auf Lager
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Vehicle Antennas Elevated Feed Point 698 MHz 2.7 GHz Cellular UHF Whip Straight 2 dBi 2.5 5 W - 40 C + 85 C 1 Band Screw Connector TNC Male 829 MHz, 2.205 GHz 280 mm IP67 ELEVATED FEED Bulk
PCTEL / Amphenol Antennen HEAVY DUTY FLEX PORTANTENNA, 902 MHZ 18Auf Lager
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Vehicle Antennas Elevated Feed Point 902 MHz 928 MHz Cellular UHF Whip Straight 2 dBi 2 5 W - 40 C + 85 C 1 Band Screw Connector TNC Male 915 MHz 330 mm IP67 ELEVATED FEED Bulk
PCTEL / Amphenol Antennen EMB WIFI LOOP, 5GHZ, 4.3 DBI, 6IN, UFL 499Auf Lager
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas 5.15 GHz 5.875 GHz WiFi PCB Trace Loop 4.3 dBi 725 MHz 2:1 - 40 C + 85 C Monopole 3 Band Screw Connector U.FL Male 5.5125 GHz 32 mm 0.9 mm 1.37 mm Coax LOW PROFILE - FIXED Bulk
PCTEL / Amphenol Antennen TRIBAND OMNI ANTENNA, N MALE CONNECTOR 10Auf Lager
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas Base Station 4.94 GHz 7.125 GHz Bluetooth, BLE Whip Straight 5 dBi, 7 dBi 50 Ohms 2, 2.5 25 W 2.4 GHz + 85 C 3 Band Bracket Mount Connector N Male 2.45 GHz, 6.032 GHz MHO Bulk
PCTEL / Amphenol Antennen 5G FR1 DIPOLE BLADE ANTENNA, PORTABLE BLADE, 0-90 DEG KNUCKLE 38Auf Lager
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Indoor Antennas Multiband Antenna 600 MHz 6 GHz 2G/3G/4G/5GNR, Cellular, LTE ISM Whip Blade Tilt/Swivel 2 dBi, 3 dBi, 4 dBi, 343 MHz, 400 MHz, 990 MHz, 1.05 GHz 50 Ohms 2.75:1, 2.5:1 - 40 C + 75 C 4 Band Screw Connector SMA Male 788.5 MHz, 2.205 GHz, 3.6 GHz, 5.425 GHz 223 mm 30 mm 20 mm IN-BLDG PORTABLE Bulk
PCTEL / Amphenol Antennen GPS, 40DB, HR, LOW NOISE, WHITE CONICAL RADOME, TNC F
24Auf Lager
30Auf Bestellung
Min.: 1
Mult.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Outdoor Antennas LNA 1.57532 GHz 1.57552 GHz GPS Module Cone 40 dB 10 MHz 50 Ohms - 40 C + 85 C 1 Band Direct / Permanent Mount Connector TNC Female 1.57542 GHz 60 mm 44 mm IP67 GPS PERMANENT Bulk
PCTEL / Amphenol Antennen GNSS, 26DB,HR, CONICAL PERM MNT, N MALE-MATTE NICKEL
25Auf Lager
Min.: 1
Mult.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Outdoor Antennas LNA 1.559 GHz 1.61 GHz BEIDOU, Galileo, GLONASS, GPS Module Cone 2 dBic, 25 dB 51 MHz 50 Ohms - 40 C + 85 C 1 Band Bracket Mount Connector N Male 1.5845 GHz 60 mm 71 mm IP67 GPS PERMANENT Bulk
PCTEL / Amphenol Antennen 35 DB L1 ACT GPS, MAG MNT, MSMA
25Auf Lager
Min.: 1
Mult.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Indoor Antennas High Rejection 1.57542 GHz 1.57542 GHz GPS Module Square 4 dBic, 35 dB 50 Ohms 1.5:1 - 40 C + 85 C 1 Band Magnetic Mount Connector SMA Male 1.57542 GHz 59.8 mm 44.9 mm 13.9 mm RG-174/U GPS MAGNETIC Bulk
PCTEL / Amphenol Antennen ANTENNA, LTE CELLULAR MIMO, 2X690-2700MHZ, 2 DBI 5Auf Lager
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas LNA, MIMO 690 MHz 2.7 GHz 3G/4G, AWS, GSM, LTE, PCS, SMR GPS WiMAX ISM Collinear Fiberglass 2 dBi 2.01 GHz 50 Ohms 2.0:1 50 W - 40 C + 85 C 1 Band Bracket Mount Connector N Female 1.695 GHz Infrastructure 50.8 cm IP54 RG-142B BOA Bulk
PCTEL / Amphenol Antennen ANTENNA, OMNI DIRECTIONAL, 5.725-5.875 GHZ, 6 DBI, NM CONN 76Auf Lager
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas Base Station 5.7 GHz 5.8 GHz WiFi Collinear Radome 6 dBi 100 MHz 50 Ohms 1.5:1 20 W - 40 C + 85 C 1 Band Bracket Mount Connector N Male 5.6 GHz Harsh Environments, Industrial Wireless, Miliary Application 7.29 in IP67 BOA Bulk
PCTEL / Amphenol Antennen ANTENNA, 5G MIMO, 2X, 2 DBI, GNSS-L125
5Auf Lager
Min.: 1
Mult.: 1

Multiprotocol Antennas Outdoor Antennas LNA, MIMO 600 MHz 6 GHz 2G/3G/4G/5GNR, Cellular, GSM, LTE, PCS GPS WiFi Collinear Straight 3 dBi, 4 dBi, 5.5 dBi, 5.5 dBi, 28 dB 343 MHz, 400 MHz, 600 MHz, 990 MHz, 1.8 GHz 50 Ohms 2.0:1, 2.25:1, 2.5:1 50 W - 40 C + 85 C 5 Band Bracket Mount Connector N Male 788.5 MHz, 2.205 GHz, 3.5 GHz, 4.2 GHz, 5.1 GHz RG-58 BOA Bulk
PCTEL / Amphenol Antennen ANTENNA, OMNIDIRECTIONAL, 5G MIMO, 4X4, L125 GNSS
4Auf Lager
Min.: 1
Mult.: 1

Multiprotocol Antennas Outdoor Antennas LNA, MIMO 600 MHz 6 GHz 2G/3G/4G/5GNR, Cellular, GSM, LTE, PCS GPS WiFi Collinear Straight 3 dBi, 4 dBi, 5.5 dBi, 5.5 dBi, 28 dB 343 MHz, 400 MHz, 600 MHz, 990 MHz, 1.8 GHz 50 Ohms 2.0:1, 2.25:1, 2.5:1 50 W - 40 C + 85 C 5 Band Bracket Mount Connector N Female 788.5 MHz, 2.205 GHz, 3.5 GHz, 4.2 GHz, 5.1 GHz Pro Flex Plus 195 BOA Bulk
PCTEL / Amphenol Antennen ANTENNA, OMNI, 902-928MHZ, 11 DBI GAIN, NF CONNECTOR 2Auf Lager
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas Base Station 902 MHz 908 MHz Cellular Collinear Radome 11.1 dBi, 9dBd 26 MHz 50 Ohms 1.5 250 W - 40 C + 85 C 1 Band Bracket Mount Connector N Female 915 MHz SCADA, Utility Smar Grid, Positive Train Control, Remote Montioring, Precision Agriculture, Military/Defense 122 in IP67 BOA Tube
PCTEL / Amphenol Antennen GNSS PRECISION ANTENNA COVERING GPS, GLONASS, BEIDOU AND GALILEO L1/2/5 BANDS
8Auf Lager
Min.: 1
Mult.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Outdoor Antennas Multiband Antenna 1.16 GHz 1.615 GHz BEIDOU, Galileo, GLONASS, GNSS, GPS, QZSS Module Dome 2.0:1 2 Band Direct / Permanent Mount Connector TNC Female 1.22 GHz, 1.5575 GHz 76.2 mm 60.1 mm IP67 SPECIALTY GPS/SATCOM Bulk
PCTEL / Amphenol Antennen GLOBAL GNSS TIMING ANTENNA, 26DB, GPS, GLONASS, GALILEO & BEIDOU, MARINE MNT 22Auf Lager
Min.: 1
Mult.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Outdoor Antennas LNA 1.554 GHz 1.615 GHz BEIDOU, Galileo, GLONASS, GNSS, GPS Module Cone 3 dBic, 24.5 dB, 26.5 dB 61 MHz 50 Ohms 2.0:1 - 40 C + 85 C 1 Band Bracket Mount Connector N Female 1.585 GHz 126 mm 81 mm IP67 TIMING REFERENCE Bulk
PCTEL / Amphenol Antennen DUAL POL PANEL ANTENNA 14Auf Lager
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas MIMO 698 MHz 2.7 GHz 4G/5G, Cellular Module Square 8 dBi, 8.2 dBi 262 MHz, 990 MHz 50 Ohms 2.0:1 50 W - 40 C + 85 C 2 Band Bracket Mount Connector N Female 829 MHz, 2.205 GHz Small Cells, DAS, Industrial Wireless Application, ODAS, Oil and Gas/Utility 12 in 12 in 4.4 in IP67 MP Bulk
PCTEL / Amphenol Antennen ALLDISC; LTE, BLACK 0.5M RG316 SMA(M) 698-960/1710-2690/3400-3800MHZ 6Auf Lager
30erwartet ab 26.06.2026
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Vehicle Antennas 617 MHz 3.8 GHz 2G/3G/4G/5G, Cellular, NBIoT, LTE Module Dome 1 dBi, 4.5 dBi, 5.5 dBi, 6.5 dBi 81 MHz, 262 MHz, 500 MHz, 980 Mhz 50 Ohms 3:1, 2.7:1, 2.1:1, 1.9:1 10 W - 40 C + 85 C 4 Band Direct / Permanent Mount Connector SMA Male 657.5 MHz, 829 MHz, 2.2 GHz, 3.55 GHz 138 mm 55 mm IP6K9K RG-316 ALLDISC Bulk
PCTEL / Amphenol Antennen 26DB, GNSS,HR LOW PRO PERM MNT, TNC F
5Auf Lager
Min.: 1
Mult.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Outdoor Antennas LNA 1.559 GHz 1.61 GHz BEIDOU, Galileo, GLONASS, GPS Module Cone 2 dBic, 25 dB 51 MHz 50 Ohms - 40 C + 85 C 1 Band Bracket Mount Connector TNC Female 1.5845 GHz 60 mm 44 mm IP67 GPS PERMANENT Bulk
PCTEL / Amphenol Antennen 2.3-3.8GHZ, 5DBI, MAXBASE, BLACK 20Auf Lager
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas 2.3 GHz 3.8 GHz WiMAX, 802.16 Collinear Stainless Steel Spring 5 dBu 1.5 GHz 50 Ohms 1.5:1 100 W - 40 C + 85 C 1 Band Base 2.55 GHz 4.75 in MAXBASE Bulk
PCTEL / Amphenol Antennen 740-870 MHZ MLPV, BLACK 16Auf Lager
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas 740 MHz 870 MHz 2G/3G/4G/5G, Cellular, LTE Whip Stubby 3 dBi 130 MHz 50 Ohms 2.0:1 100 W - 40 C + 85 C 1 Band Panel Mount Connector Dome 905 MHz 1.5 in 2.4 in MLPV Bulk
PCTEL / Amphenol Antennen LOW PROF VERT 806-960MHZ,BLK/BLK 20Auf Lager
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas 806 MHz 960 MHz 2G/3G/4G/5G, Cellular, LTE Whip Stubby 3 dBi 154 MHz 50 Ohms 2.0:1 100 W - 40 C + 85 C 1 Band Panel Mount Connector Dome 883 MHz 1.5 in 2.4 in MLPV Bulk