MIKROE-1978

Mikroe
932-MIKROE-1978
MIKROE-1978

Herst.:

Beschreibung:
Entwicklungstools für Temperatur-Sensoren Weather click

Auf Lager: 2

Lagerbestand:
2 sofort lieferbar
Minimum: 1   Vielfache: 1
Stückpreis:
€ -,--
Erw. Preis:
€ -,--
Vorauss. Zolltarif:

Preis (EUR)

Menge Stückpreis
Erw. Preis
€ 22,36 € 22,36

Produktattribut Attributwert Attribut auswählen
Mikroe
Produktkategorie: Entwicklungstools für Temperatur-Sensoren
RoHS:  
Add-On Boards
Humidity, Temperature Sensor
BME280
3.3 V
Bulk
Marke: Mikroe
Abmessungen: 28.6 mm x 25.4 mm x 3.3 mm
Schnittstellen-Typ: I2C/SPI
Produkt-Typ: Temperature Sensor Development Tools
Serie: Sensors-Pressure-Click
Verpackung ab Werk: 1
Unterkategorie: Development Tools
Handelsname: mikroBUS
Gewicht pro Stück: 29 g
Produkte gefunden:
Um ähnliche Produkte anzuzeigen, wählen Sie mindestens ein Kontrollkästchen aus
Um ähnliche Produkte in dieser Kategorie anzuzeigen, wählen Sie mindestens ein Kontrollkästchen oben aus.
Ausgewählte Attribute: 0

CNHTS:
8543909000
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

Sensor Click Boards

Mikroe Sensor Click Boards enable the addition of various sensors to applications and designs. Click boards™ are based around the mikroBUS™ interface standard and easily add incredible capabilities to systems. Mikroe Sensor Click Boards are ideal for any application that requires custom sensor capability. 

Click Boards™

MikroElektronika MikroBUS™ Adapter click boards™ are designed to revolutionize the way users add new functionality to development boards. The user can push a click board into the innovative new MikroBUS™ standard socket and use it with zero hardware configuration. Categories of MikroElektronika mikroBUS™ Adapter click boards include Wireless Communication Modules, Wired Communication Modules, Sensor Modules, and Miscellaneous Modules & Accessories.

MIKROE-1978 Weather click

Mikroe MIKROE-1978 Weather click is a sensor that detects humidity, pressure and temperature that carries the BME280 integrated environmental unit from Bosch. It's specifically designed for low current consumption and long-term stability. The MIKROE-1978 is ideal for applications like home automation control, personalized weather stations, sport and fitness tools, and more. Weather click can communicate with the target MCU either through mikroBUS™ SPI or I2C interfaces. This Mikroe board is designed to use a 3.3V power supply.