MAX33047EEVKIT#

Analog Devices / Maxim Integrated
700-MAX33047EEVKIT
MAX33047EEVKIT#

Mfr.:

Description:
Interface Development Tools Evaluation kit for the MAX33047E

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Interface Development Tools
RoHS:  
Evaluation Kits
Transceiver
MAX33047E
Bulk
Brand: Analog Devices / Maxim Integrated
For Use With: Full Duplex Transceiver
Operating Supply Voltage: 5 V
Product Type: Interface Development Tools
Series: MAX33047
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
9030820000
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
MXHTS:
9030820100
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MAX33047EEVKIT Evaluation Kit

Analog Devices MAX33047EEVKIT Evaluation Kit is a fully assembled and tested board that demonstrates the functionality of the MAX33047E/MAX33048E. These devices are full-duplex RS-485/RS-422 transceivers with ±25V fault protection and ±40kV human body model (HBM) ESD protection for the A/B and Y/Z data lines. The MAX33047E supports data rates of up to 500kbps, while the MAX33048E supports data rates of up to 20Mbps. The Analog Devices MAX33047EEVKIT features a pre-installed MAX33047E on the 8-pin SOIC footprint, allowing users to evaluate both the MAX33047E and the MAX33048E.

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 4 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1   Maximum: 4
Unit Price:
€ -,--
Ext. Price:
€ -,--
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
€ 111,68 € 111,68