PCIE-1682F-A

Advantech
923-PCIE-1682F-A
PCIE-1682F-A

Mfr.:

Description:
Interface Development Tools 2-Port CAN FD Bus PCIE Card with Isolation Protection

Lifecycle:
New Product:
New from this manufacturer.

Product Attribute Attribute Value Select Attribute
Advantech
Product Category: Interface Development Tools
Interface Module
CAN FD Bus PCIE Card
Brand: Advantech
Dimensions: 175 mm x 100 mm x 18 mm
Interface Type: CAN FD, PCIe
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Product Type: Interface Development Tools
Series: PCIE-1682F
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: Advantech Corporation
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

PCIE-1682F PCI Express Card

Advantech PCIE-1682F PCI Express Card is a 2-port, purpose-built communication card that comes with isolation protection and ensures CAN FD connectivity. This card enables bus arbitration and error detection with automatic transmission repetition, reducing data loss and ensuring system reliability. The PCIE-1682F operates at up to 8Mbps transmission speed, 3.3V @ 630mA (typical) power consumption, and a 40MHz CAN FD controller frequency. This card features PCI Express V1.2 Bus type, 2,500VDC  isolation protection, and microchip MCP2518FDT-H CAN FD controller.

In Stock: 7

Stock:
7 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€ -,--
Ext. Price:
€ -,--
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
€ 311,32 € 311,32