RV-3028-C7 ON BOARD 32.768kHz TA QC

Micro Crystal
428-203588-AA00
RV-3028-C7 ON BOARD 32.768kHz TA QC

Herst.:

Beschreibung:
Clock- und Timer-Entwicklungstools 32.768kHz I2C Time Acc. 1ppm

Auf Lager: 74

Lagerbestand:
74 sofort lieferbar
Minimum: 1   Vielfache: 1
Stückpreis:
€ -,--
Erw. Preis:
€ -,--
Vorauss. Zolltarif:

Preis (EUR)

Menge Stückpreis
Erw. Preis
€ 18,57 € 18,57

Produktattribut Attributwert Attribut auswählen
Micro Crystal
Produktkategorie: Clock- und Timer-Entwicklungstools
RoHS:  
RTC
Bulk
Marke: Micro Crystal
Maximale Betriebstemperatur: + 85 C
Minimale Betriebstemperatur: - 40 C
Produkt-Typ: Clock & Timer Development Tools
Serie: RV-3028
Verpackung ab Werk: 1
Unterkategorie: Development Tools
Artikel # Aliases: 203588-AA00
Gewicht pro Stück: 38,898 g
Produkte gefunden:
Um ähnliche Produkte anzuzeigen, wählen Sie mindestens ein Kontrollkästchen aus
Um ähnliche Produkte in dieser Kategorie anzuzeigen, wählen Sie mindestens ein Kontrollkästchen oben aus.
Ausgewählte Attribute: 0

CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

Real-Time Clock (RTC) Modules

Micro Crystal Real-Time Clock (RTC) Modules combine a 32.768kHz tuning fork crystal resonator with a CMOS-based oscillator and an RTC IC housed in a miniature SMD ceramic package. The RTC modules offer high accuracy, temperature compensation, and low current consumption. These cost-effective Micro Crystal modules have an extended operating temperature and are AEC-Q200 qualified. Applications include the Internet of Things (IoT), smart metering, energy harvesting solutions, battery management systems, automotive, industrial, computing, embedded systems, wearables, healthcare, and more.

RV-3028-C7 Real-Time Clock (RTC) Modules

Micro Crystal RV-3028-C7 Real-Time Clock (RTC) Modules provide low power consumption of 45nA at a supply of 3V and ±1ppm accuracy at room temperature. These features eliminate any calibration during manufacturing. The miniature SMD ceramic package (3.2mm x 1.5mm x 0.8mm) includes the 32.768kHz quartz crystal as part of a hermetically sealed module. The extremely low power consumption combined with the integrated battery backup switch with trickle charger allows MLCC capacitors/Supercaps to provide extended backup time. With an event detection input, the RV-3028-C7 modules from Micro Crystals feature all the prerequisites for wearables, medical healthcare, and other power-sensitive IoT applications.