505413-0610

Molex
538-505413-0610
505413-0610

Mfr.:

Description:
Headers & Wire Housings SlimStack .35mm Conn Rcpt ArmorNail 6Ckt

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Headers & Wire Housings
RoHS:  
Receptacles
6 Position
0.35 mm (0.014 in)
2 Row
PCB Mount
Solder
Straight
Gold
505413
SlimStack
Board to Board, Signal
- 40 C
+ 85 C
Reel
Cut Tape
Brand: Molex
Contact Material: Copper
Current Rating: 300 mA
Flammability Rating: UL 94 V-0
Housing Material: Liquid Crystal Polymer (LCP)
Insulation Resistance: 100 Mohms
Product Type: Headers & Wire Housings
Factory Pack Quantity: 7000
Subcategory: Headers & Wire Housings
Voltage Rating: 50 V
Part # Aliases: 5054130610 05054130610
Unit Weight: 9,060 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536693000
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Vietnam
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 55 773

Stock:
55 773 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€ -,--
Ext. Price:
€ -,--
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
€ 0,49 € 0,49
€ 0,417 € 4,17
€ 0,372 € 9,30
€ 0,355 € 35,50
€ 0,316 € 79,00
€ 0,302 € 302,00
€ 0,289 € 722,50
Full Reel (Order in multiples of 7000)
€ 0,289 € 2.023,00