TPD13S523PWR

Texas Instruments
595-TPD13S523PWR
TPD13S523PWR

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes 13 Channel HDMI Port Solution

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: ESD Protection Diodes / TVS Diodes
RoHS:  
Unidirectional
8 Channel
5.5 V
SMD/SMT
13 V
6 V
TSSOP-16
3 A
1 pF
12 kV
14 kV
- 40 C
+ 85 C
ESD Suppressors
TPD13S523
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Operating Supply Voltage: 5.5 V
Peak Pulse Current: 3 A
Factory Pack Quantity: 2000
Subcategory: ESD Protection Diodes / TVS Diodes
Unit Weight: 173 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8541590000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
Germany
The country is subject to change at the time of shipment.

In Stock: 2 422

Stock:
2 422 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
€ -,--
Ext. Price:
€ -,--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
€ 1,38 € 1,38
€ 0,663 € 6,63
€ 0,575 € 57,50
€ 0,451 € 225,50
€ 0,428 € 428,00
Full Reel (Order in multiples of 2000)
€ 0,359 € 718,00
€ 0,332 € 1.328,00
€ 0,329 € 3.290,00
† A MouseReel™ fee of € 5,00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.