200 pF Varistors

Results: 235
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
TDK Varistors 0603 4.0V 30A 54 686In Stock
Min.: 1
Mult.: 1
: 4 000

SMD Disc Varistor, 3225mm MLVs PCB Mount SMD/SMT 0603 (1608 metric) 4 VAC 5.5 VDC 8 V 19 V 30 A 100 mJ 200 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
TDK Varistors 1206 35Vrms 100A 27 327In Stock
Min.: 1
Mult.: 1
: 2 000

SMD Disc Varistor, Auto-Grade 4032mm MLVs PCB Mount SMD/SMT 1206 (3216 metric) 35 VAC 45 VDC 56 V 90 V 100 A 400 mJ 200 pF - 55 C + 150 C AEC-Q100 Reel, Cut Tape, MouseReel
TDK Varistors Chip Varistors / Ceramic Transient Voltage Suppressors, Maximum continuous voltage=150V, Maximum Clamping Voltage (8/20 s)=360V 17 178In Stock
Min.: 1
Mult.: 1
: 3 000
Automotive with Load Dump and Jump Start MLVs PCB Mount SMD/SMT 1812 (4532 metric) 115 VAC 150 VDC 180 V 360 V 400 A 3.2 J 200 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse Varistors 115V 250A 120pF 13 Inch Reel 7 107In Stock
Min.: 1
Mult.: 1
: 4 000

CH MOVs PCB Mount SMD/SMT 3220 (8552 metric) 125 VAC 153 VDC 180 V 295 V 250 A 4 J 200 pF - 55 C + 125 C Reel, Cut Tape, MouseReel

TDK Varistors 300VAC 10% 10mm AdvanceD 2 878In Stock
Min.: 1
Mult.: 1
: 3 000

Disc Varistor, AdvanceD 10mm MOVs PCB Mount Radial 300 VAC 385 VDC 470 V 775 V 10 mm 3.5 kA 60 J 200 pF - 40 C + 105 C Reel, Cut Tape
Littelfuse Varistors 510V 6500A 200pF 14mm Radial 1 002In Stock
Min.: 1
Mult.: 1

HMOV MOVs PCB Mount Radial 510 VAC 670 VDC 902 V 1.355 kV 14 mm 6.5 kA 205 J 200 pF - 55 C + 125 C Bulk
Littelfuse Varistors 95V 5mm Epoxy UltraMOV 4 400In Stock
Min.: 1
Mult.: 1

LV UltraMOV MOVs PCB Mount Radial 95 VAC 127 VDC 150 V 250 V 5 mm 800 A 9 J 200 pF Bulk
Littelfuse Varistors 110V 1200A 200pF 7 196In Stock
Min.: 1
Mult.: 1
: 1 000

ZA MOVs PCB Mount Radial 125 VAC 153 VDC 198 V 300 V 7 mm 1.2 kA 10 J 200 pF - 55 C + 85 C Reel, Cut Tape
Panasonic Industry Varistors ERZ-E 5mm 200V Bulk ZNR Surge Absorber 6 276In Stock
Min.: 1
Mult.: 1

ERZ-E10 MOVs PCB Mount Radial 130 VAC 170 VDC 200 V 340 V 7 mm 1.2 kA 13 J 200 pF - 40 C + 85 C Bulk
Panasonic Industry Varistors ERZ-E 7mm 560V Bulk ZNR Surge Absorber 9 148In Stock
Min.: 1
Mult.: 1

ERZ-E10 MOVs PCB Mount Radial 350 VAC 450 VDC 560 V 930 V 9 mm 2.5 kA 75 J 200 pF - 40 C + 85 C Bulk
Eaton Electronics Varistors 30 VDC 200PF 2 605In Stock
Min.: 1
Mult.: 1
: 3 000

MLVC MLVs SMD/SMT SMD/SMT 1206 (3216 metric) 21.2 VAC 30 VDC 42 V 74 V 35 A 100 mJ 200 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Eaton Electronics Varistors 14 VDC 200PF 1 635In Stock
Min.: 1
Mult.: 1
: 4 000

MLVC MLVs SMD/SMT SMD/SMT 0805 (2012 metric) 10 VAC 14 VDC 20 V 35 V 35 A 100 mJ 200 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 1206 56VDC 100VC 0.6J 150C AEC-Q200 1 000In Stock
Min.: 1
Mult.: 1
: 1 000

VT Varistors SMD/SMT SMD/SMT 1206 (3216 metric) 40 VAC 56 VDC 100 V 200 A 0.6 J 200 pF - 55 C + 150 C Reel, Cut Tape, MouseReel
Bourns Varistors MLV Auto 0805 30VAC , Lead free 3 878In Stock
Min.: 1
Mult.: 1
: 4 000

BVRA Varistors SMD/SMT SMD/SMT 0805 (2012 metric) 30 VAC 38 VDC 45 V to 55 V 81 V 200 pF - 40 C + 125 C Reel, Cut Tape
Littelfuse Varistors 385 VAC 2 318In Stock
Min.: 1
Mult.: 1
: 300

SM10 Varistors SMD/SMT SMD/SMT 15.26 mm x 8.5 mm x 14 mm 385 VAC 505 VDC 620 V 1.025 kV 5 kA 100 J 200 pF - 40 C + 125 C Reel, Cut Tape, MouseReel
TDK Varistors 0402 LIN 200pF 16VDC 17 866In Stock
Min.: 1
Mult.: 1
: 10 000

AVRH Varistors PCB Mount SMD/SMT 0402 (1005 metric) 16 VDC 22 V 40 V 200 pF - 55 C + 150 C Reel, Cut Tape, MouseReel
TDK Varistors 625VAC 10% 14mm StandarD 4 392In Stock
Min.: 1
Mult.: 1

Disc Varistor,StandarD 14mm MOVs PCB Mount Radial 625 VAC 825 VDC 1 kV 1.65 kV 14 mm 4.5 kA 130 J 200 pF - 40 C + 105 C Bulk
TDK Varistors 460VAC 10% 14mm AdvanceD 5 224In Stock
Min.: 1
Mult.: 1

Disc Varistor, AdvanceD 14mm MOVs PCB Mount Radial 460 VAC 615 VDC 750 V 1.24 kV 15.5 mm 5 kA 150 J 200 pF - 40 C + 105 C Bulk
TDK Varistors 460VAC 10% 14mm StandarD 17 100In Stock
Min.: 1
Mult.: 1

Disc Varistor,StandarD 14mm MOVs PCB Mount Radial 460 VAC 615 VDC 700 V 1.24 kV 14 mm 4.5 kA 100 J 200 pF - 40 C + 105 C Bulk
TDK Varistors 0603 6V 30A 200pF 27 985In Stock
Min.: 1
Mult.: 1
: 4 000

SMD Disc Varistor, 3225mm MLVs PCB Mount SMD/SMT 0603 (1608 metric) 6 VAC 8 VDC 11 V 27 V 30 A 100 mJ 200 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
TDK Varistors 0603 7.0V 30A 16 995In Stock
Min.: 1
Mult.: 1
: 4 000

SMD Disc Varistor, 3225mm MLVs PCB Mount SMD/SMT 0603 (1608 metric) 7 VAC 9 VDC 12.5 V 30 V 30 A 100 mJ 200 pF - 55 C + 125 C Reel, Cut Tape
TDK Varistors 30Vrms 80A 18 764In Stock
12 000On Order
Min.: 1
Mult.: 1
: 3 000

SMD Disc Varistor, 4032mm MLVs PCB Mount SMD/SMT 0805 (2012 metric) 30 VAC 38 VDC 47 V 77 V 80 A 300 mJ 200 pF - 55 C + 150 C AEC-Q100 Reel, Cut Tape, MouseReel
TDK Varistors 0805 30V 80A 200pF 15 034In Stock
Min.: 1
Mult.: 1
: 3 000

CT MLVs PCB Mount SMD/SMT 30 VAC 38 VDC 47 V 77 V 80 A 300 mJ 200 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
TDK Varistors 1210 60V 200A 200pF 9 054In Stock
8 000Expected 14/09/2026
Min.: 1
Mult.: 1
: 2 000

Automotive with Load Dump and Jump Start MLVs PCB Mount SMD/SMT 1210 (3225 metric) 60 VAC 85 VDC 100 V 165 V 200 A 2 J 200 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
TDK Varistors 1812 130V 250A 200pF 8 379In Stock
12 000Expected 02/10/2026
Min.: 1
Mult.: 1
: 3 000

Automotive Standard MLVs PCB Mount SMD/SMT 1812 (4532 metric) 130 VAC 170 VDC 205 V 340 V 250 A 3.5 J 200 pF - 55 C + 125 C Reel, Cut Tape, MouseReel