R0.5ZX-0505/P-TRAY

RECOM Power
919-R0.5ZX-0505PTRAY
R0.5ZX-0505/P-TRAY

Herst.:

Beschreibung:
DC/DC-Wandler - SMD 0.5W 05Vin 05Vout 100mA

ECAD Model:
Den kostenlosen Library Loader herunterladen, um diese Datei für Ihr ECAD Tool zu konvertieren. Weitere Infos zu ECAD-Modell.

Verfügbarkeit

Lagerbestand:
84 Kann in 20 Tagen versandt werden
Minimum: 1   Vielfache: 1
Stückpreis:
€ -,--
Erw. Preis:
€ -,--
Vorauss. Zolltarif:

Preis (EUR)

Menge Stückpreis
Erw. Preis
€ 7,11 € 7,11
€ 6,84 € 34,20
€ 6,59 € 65,90
€ 6,47 € 194,10
€ 6,11 € 366,60
€ 5,98 € 717,60
€ 5,81 € 1 568,70
€ 5,76 € 2 937,60
€ 5,72 € 5 834,40

Produktattribut Attributwert Attribut auswählen
RECOM
Produktkategorie: DC/DC-Wandler - SMD
RoHS:  
Isolated
1 Output
500 mW
5 V
4.75 V
5.25 V
5 V
100 mA
1 kV
15.24 mm
11.1 mm
8.5 mm
Industrial
R0.5ZX
Marke: RECOM Power
Eingangsspannung: 4.75 V to 5.25 V
Maximale Betriebstemperatur: + 100 C
Minimale Betriebstemperatur: - 40 C
Montageart: SMD/SMT
Verpackung: Tray
Produkt: Isolated
Produkt-Typ: Isolated DC-DC Converters
Verpackung ab Werk: 30
Unterkategorie: DC-DC Converters
Handelsname: Econoline
Artikel # Aliases: 10019378
Gewicht pro Stück: 1,600 g
Produkte gefunden:
Um ähnliche Produkte anzuzeigen, wählen Sie mindestens ein Kontrollkästchen aus
Um ähnliche Produkte in dieser Kategorie anzuzeigen, wählen Sie mindestens ein Kontrollkästchen oben aus.
Ausgewählte Attribute: 0

TARIC:
8504409590
CNHTS:
8504409999
USHTS:
8504409580
ECCN:
EAR99

SMD Isolated Power Modules

RECOM Power SMD Isolated Power Modules provide flexible gate drive bias voltages, ensuring high efficiency and system reliability. These isolated modules offer multiple input ranges depending on the selected variant and temperature range. Each part features two fully regulated outputs that can be user-programmed as asymmetric positive and negative values or as a single positive or negative value to meet requirements for various gate drive voltages. Additional features include various protections, such as input undervoltage and overvoltage lockout, overtemperature, output overload, undervoltage, and overvoltage. RECOM Power SMD Isolated Power Modules are suitable for building and home automation, datacom, energy, automation, and infrastructure.

R0.5ZX & R1ZX SMD Single-Output DC/DC Converters

RECOM Power R0.5ZX (0.5W) and R1ZX (1W) SMD Single Output Regulated DC/DC Converters are similar to the R1SX series but with the addition of an internal linear regulator to give a precise, load-independent, and low noise output. The output has continuous short-circuit protection. In the event of a continuous overload or overtemperature condition, the output will shut down to protect the converter from damage. The output will automatically restart once the fault condition has been lifted. Other features include a 15.24mm x 11.1mm x 8.5mm size and a 4.75V to 5.25V input voltage range. Typical applications for RECOM Power R0.5ZX and R1ZX SMD Single-Output DC/DC Converters include isolated 5V supplies for a sensor, bus interface, and test and measurement circuits.