FLUKE-289/FVF

Fluke
676-289/FVF
FLUKE-289/FVF

Herst.:

Beschreibung:
Digitale Multimessgeräte TRUE-RMS INDUSTRIAL LOGGING DMM W/TRENDCAPTURE, FLUKEVIEW S/W

Mouser verkauft dieses Produkt nicht in Ihre Region.

Verfügbarkeit

Lagerbestand:

Produktattribut Attributwert Attribut auswählen
Fluke
Produktkategorie: Digitale Multimessgeräte
Versandbeschränkungen:
 Mouser verkauft dieses Produkt nicht in Ihre Region.
RoHS:  
Multimeters
Hand Held
0.0005
4 1/2 Digit
50 mV to 1 kV
50 Ohms to 500 MOhms
1000 pF to 100000 uF
50000
99.9 Hz to 999.99 kHz
Manual
True RMS
No Data Hold
Marke: Fluke
Land der Bestückung: Not Available
Land der Verbreitung: Not Available
Ursprungsland: US
Produkt-Typ: Multimeters
Verpackung ab Werk: 1
Unterkategorie: Test Equipment
Artikel # Aliases: 3036206
Gewicht pro Stück: 2 kg
Produkte gefunden:
Um ähnliche Produkte anzuzeigen, wählen Sie mindestens ein Kontrollkästchen aus
Um ähnliche Produkte in dieser Kategorie anzuzeigen, wählen Sie mindestens ein Kontrollkästchen oben aus.
Ausgewählte Attribute: 0

USHTS:
9030320000
MXHTS:
90303201
ECCN:
3A992

Connect Wireless Test Tools

Fluke Connect™ Wireless Test Tools allow you to reduce maintenance costs, save time, and increase productivity. Remote collaboration and problem-solving are easier with Fluke connectable tools and the Fluke Connect app for smart devices. With ShareLive™ video calls, instantly share findings without leaving the field. By organizing measurements by equipment asset in one location with EquipmentLog™, there is no need to record them later in a computer. The Fluke Connect app is available for Android™ (4.3 and up) and iOS (4s and later). There are over 30 Fluke Connect enabled test tools.

289 Digital Multimeters

Fluke 289 Digital Multimeters are true-RMS industrial logging multimeters with TrendCapture graphing capabilities to review logged data. The 289 industrial meters are designed to solve complex problems in electronics, plant automation, power distribution, and electromechanical equipment. The multimeters offer the ability to log data and review it graphically on-screen to help quickly solve problems and minimize downtime. This diagnostic feature maximizes productivity in the plant.