85793-1012

Molex
538-85793-1012
85793-1012

Herst.:

Beschreibung:
Modulare Steckverbinder / Ethernet-Steckverbinder 8/8 RA Magnetic Jack Yellow/Grn/Grn LED

ECAD Model:
Den kostenlosen Library Loader herunterladen, um diese Datei für Ihr ECAD Tool zu konvertieren. Weitere Infos zu ECAD-Modell.

Auf Lager: 208

Lagerbestand:
208 sofort lieferbar
Minimum: 1   Vielfache: 1
Stückpreis:
€ -,--
Erw. Preis:
€ -,--
Vorauss. Zolltarif:

Preis (EUR)

Menge Stückpreis
Erw. Preis
€ 10,05 € 10,05
€ 8,30 € 83,00
€ 7,96 € 199,00
€ 7,63 € 381,50
€ 7,27 € 727,00
€ 6,60 € 1 650,00
€ 6,27 € 2 482,92
€ 6,23 € 7 401,24

Produktattribut Attributwert Attribut auswählen
Molex
Produktkategorie: Modulare Steckverbinder / Ethernet-Steckverbinder
RoHS:  
REACH - SVHC:
Connectors
Magnetic Jack
Jack (Female)
RJ45
1x1
8P8C
Shielded, EMI Fingers
Cat 5e
Through Hole
Right Angle
Solder
1 A
150 V
0 C
+ 70 C
Black
Yellow, Green / Green
Tab Up
85793
Tray
Anwendung: 10/100/1000 Base-T
Marke: Molex
Kontaktmaterial: Tin
Kontaktüberzug: Gold
Anzahl der Ports: 1 Port
Anzahl der Positionen: 8 Position
Abstand: 1.02 mm
Produkt-Typ: Modular Connectors / Ethernet Connectors
Verpackung ab Werk: 396
Unterkategorie: Modular Connectors / Ethernet Connectors
Handelsname: Magnetic Jack
Artikel # Aliases: 0857931012 857931012
Gewicht pro Stück: 98,500 g
Produkte gefunden:
Um ähnliche Produkte anzuzeigen, wählen Sie mindestens ein Kontrollkästchen aus
Um ähnliche Produkte in dieser Kategorie anzuzeigen, wählen Sie mindestens ein Kontrollkästchen oben aus.
Ausgewählte Attribute: 0

TARIC:
8536693000
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

RJ45 Magnetic Modular Jacks

Molex RJ45 Magnetic Modular Jacks incorporate wire-wound components (magnetics) in standard RJ45 jacks. In addition to connectivity, magnetic jacks provide signal conditioning, electromagnetic interference (EMI) compliance, and electrical isolation. Magnetic modular jacks support Fast Ethernet (10/100) and Gigabit Ethernet applications. Molex RJ45 Magnetic Jacks are available in Power over Ethernet (PoE) versions that support PoE functionally while allowing designers to manage power and ganged versions for high port-count gigabit switches and routers.

RJ45 Gigabit / Gigabit PoE Magnetic Jacks

Molex single-port RJ45 magnetic jacks support Gigabit Ethernet and PoE Plus connectivity in accordance with IEEE802.3at, and are drop-in solutions for a wide range of data/telecom, networking, and home entertainment applications. 85793 Series Gigabit Magnetic Jack with integrated gigabit magnetics provide LEDs in multiple colors to meet design requirements. 85789 series Gigabit PoE (Power over Ethernet) Enabled Magnetic Jack offer integrated gigabit PoE magnetics and multiple LEDs. The design includes four extra pins, allowing the designer to connect PoE circuitry to power PDs (Power Devices), such as security cameras or VOIP phones. This Molex connector can also deliver power from a PSE, (Power Sourcing Equipment) such as a switch or router. The 85789 series meets the PoE Plus 30W IEEE802.3at standard with backward compatibility to the 15W IEEE802.3af standard.