Advanced Thermal Solutions MIC 1000-20 Micro Sensor

Advanced Thermal Solutions MIC 1000-20 Micro Sensor is designed for measuring fluid velocity and temperature in densely packed areas. The microsensor can be used where the space between boards is less than 4mm. The thickest part of the MIC 1000-20 is only 3.2mm.

Features

  • Highly accurate
  • Temperature and velocity measurement
  • Compatible with most ATS instruments

Specifications

  • 38.0mm (1.5") in length
  • 0 to 50m/s (0 to 10,000ft/min) flow range
  • -20°C to +120°C (-4°F to +248°F) operating temperature range
  • ±1°C temperature accuracy

Applications

  • Component testing
  • Heat sink characterization
  • Heat sink comparison
  • PCB testing
  • Thermal characterization studies

Videos

Veröffentlichungsdatum: 2019-11-20 | Aktualisiert: 2025-02-18