Apacer Technology Inc. SM210-25 Solid State Drive (SSD)

Apacer Technology Inc. SM210-25 Solid State Drive (SSD) is designed for high levels of performance and reliability, with storage capacities from 32GB to 512GB and excellent IOPs. The SM210-25 SSD features Apacer CoreSecurity, global wear leveling, flash block management, SMART (Self-Monitoring, Analysis, and Reporting Technology), TRIM, and extended temperature support. This drive is ideal for embedded, POS, kiosk, and IPC applications.

Features

  • SATA 3.0 (6Gb/s) interface
  • Connectors
    • 7-pin SATA signal
    • 15-pin SATA power
  • 2.5" form factor
  • MLC NAND Flash type
  • 32GB to 512GB capacity
  • External DRAM
  • Sustained performance
    • Up to 510MB/sec read
    • Up to 380MB/sec write
  • Built-in 40-bit per 1K bytes BCH ECC Engine
  • 76K IOPS (4K random write)
  • Temperature ranges
    • 0°C to +70°C standard operating
    • -40°C to +85°C extended operating
    • -40°C to +100°C storage
  • Optional thermal sensor
  • Shock
    • 50G, 11ms operation
    • 1500G, 0.5ms non-operation
  • Power consumption
    • 680mA in Active mode
    • 60mA in Idle mode
  • Vibration
    • 7.69GRMS operation from 20Hz to 2000Hz/random (compliant with MIL-STD-810G)
    • 4.02GRMS non-operating from 15Hz to 2000Hz (compliant with MIL-STD-810G)
  • 5.0V ±5% operating voltage
  • Dimensions
    • With 7mm enclosure: 100.00mm x 69.85mm x 6.90mm
    • With 9.5mm enclosure: 100.00mm x 69.84mm x 9.30mm
  • MTBF (hours) >1,000,000
  • Flash management
    • Built-in hardware ECC
    • Static/dynamic wear leveling
    • Flash bad-block management
    • SMART
    • Power failure management
    • ATA secure erase
    • TRIM
  • RoHS compliant

Applications

  • Defense
  • Gaming
  • Healthcare
  • Server and networking
  • Transportation
Veröffentlichungsdatum: 2019-08-05 | Aktualisiert: 2023-07-17