Amphenol Industrial AHVB Steckerbinder-Serie
Amphenol Industrial AHVB Connector Series is a high vibration brush terminal series of connectors designed to withstand harsh environments. The connectors are made for high vibration, low mating forces, zero fretting, and high mating cycles up to 100k. AHVB terminal series has 14 to 70 points of contact when mated, making these connectors ideal for signal applications. AHVB connectors come in a compact package size with a 22 AWG contact at the terminal interface but can also accommodate up to a size 16 gauge cable or have a PCB tail. The connectors withstand temperatures up to 150°C. The devices also have interface seals that make them impervious to chemicals and diesel fluids.Lieferumfang Kit
- 6 pins for 18AWG to 16AWG cable
- 6 sockets for 18AWG to 16AWG cable
- 1 four-way plug assembly
- 1 four-way receptacle assembly
- 1 removal tool
- 2 pieces of Amphenol's HST heat-shrink tubing
Applikationen
- Harsh environments
- Heavy equipment
- Industrial
- Signal
Veröffentlichungsdatum: 2015-10-01
| Aktualisiert: 2022-03-11