Advanced Energy / TEGAM Test Probes

Advanced Energy / TEGAM Test Probes include 4-wire Kelvin sensing probes and clips designed to meet various challenges. These probes come in various styles with numerous tip options and cord lengths. The test probes from Advanced Energy / TEGAM are grouped into three separate categories to ensure the probe connectors match the input connection of a specific meter.

Features

  • 4-wire Kelvin sensing probes
  • For use with the 700 series handheld bond meters, R1L series portable bond meters, and 1750 series micro-ohmmeters
  • Probe tips and accessories sold separately

Applications

  • Automotive
  • Military
  • Aerospace
  • Electronics
Veröffentlichungsdatum: 2024-09-03 | Aktualisiert: 2024-10-17