Aavid, Thermal Division of Boyd Corporation Max Clips

Aavid, Thermal Division of Boyd Corporation Max Clips eliminate the thermal inefficiency associated with using loose hardware to attach components to a heat sink. Aavid Max Clips are thermal solutions for discrete power semiconductors. Max Clips offer a quick, robust attachment method that increases cost-effectiveness, performance, and design flexibility. Max Clips apply consistent optimum pressure at the center of the semiconductor, improving contact with the heat sink. Max Clips maintain a constant assembly force even when interface material deteriorates over time.

Features

  • Optimizes thermal management of power transistors
  • Provides mounting for discrete power devices with or without mounting holes
  • Eliminates the need for drilled or tapped holes in heat sinks
  • Allows flexibility for moving or changing devices
  • Provides consistent mounting force for reduced thermal resistivity
  • Cost-effective compared to screws, nuts, and other conventional hardware

Improved Contact

Chart - Aavid, Thermal Division of Boyd Corporation Max Clips

Videos

Veröffentlichungsdatum: 2019-10-22 | Aktualisiert: 2023-03-23