UTS6JC1832P

Souriau
649-UTS6JC1832P
UTS6JC1832P

Herst.:

Beschreibung:
Standard-Rundsteckverbinder 32P Strt Pin Plug Backshell Size 18

ECAD Model:
Den kostenlosen Library Loader herunterladen, um diese Datei für Ihr ECAD Tool zu konvertieren. Weitere Infos zu ECAD-Modell.

Auf Lager: 93

Lagerbestand:
93 sofort lieferbar
Lieferzeit ab Hersteller:
8 Wochen Geschätzte Produktionszeit des Werks für Mengen, die größer als angezeigt sind.
Minimum: 1   Vielfache: 1
Stückpreis:
€ -,--
Erw. Preis:
€ -,--
Vorauss. Zolltarif:

Preis (EUR)

Menge Stückpreis
Erw. Preis
€ 21,01 € 21,01
€ 18,83 € 188,30
€ 17,01 € 850,50

Produktattribut Attributwert Attribut auswählen
Souriau
Produktkategorie: Standard-Rundsteckverbinder
RoHS:  
Plugs
32 Position
Without Pin Contacts
18
Free Hanging
Crimp
Plastic
42 mm
IP69X
UTS
Marke: Souriau
Kabeldurchmesser: 5 mm
Nennstrom: 5 A
Gehäuse-Anschlussart: Male
Gehäusegröße/Anordnung der Inserts (Einsatzteile): 32
Kopplungsstil: Bayonet
Montagewinkel: Straight
Produkt-Typ: Standard Circular Connector
Verpackung ab Werk: 25
Unterkategorie: Circular Connectors
Handelsname: Trim Trio
Nennspannung: 250 V
Artikel # Aliases: UTS6JC1832P
Gewicht pro Stück: 10 g
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
8536699099
CNHTS:
8538900000
CAHTS:
8536690030
USHTS:
8536694020
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

TRIM TRIO® Connectors

Souriau TRIM TRIO® family of industrial connectors provide a range of options for demanding applications ranging from sophisticated electronic devices to rugged industrial equipment used in harsh environments. These waterproof, harsh environment connectors are offered in robust plastic, shielded metal, or hybrid plastic and metal options. TRIM TRIO connector styles include plastic circular, metal circular, high mating cycle, mixed power/signal, and plastic rectangular. Each style can make use of screw machined, stamped & formed, coaxial, fiber optic, and power contacts. TRIM TRIO's unique contact system can be used in any connector and in any position. The extensive design flexibility enables the user to design application-specific solutions. The offering is well-suited for test and measurement, robotics, process control, handling equipment, factory automation and motor drives, public transportation and traffic control, and medical instrumentation.

Trim Trio UTS Connectors

Souriau Trim Trio UTS Connectors feature a rapid and secure locking system. The connectors are available in 4 shell sizes with up to 32 positions and are available with different contact styles in size 16 and size 20. Other features include extreme environmental sealing performances and easy visual identification. UTS connectors are suitable for a wide range of industrial applications.