UTS6JC12E10S

Souriau
649-UTS6JC12E10S
UTS6JC12E10S

Herst.:

Beschreibung:
Standard-Rundsteckverbinder 10P Strt Socket Plug Backshell Size 12E

ECAD Model:
Den kostenlosen Library Loader herunterladen, um diese Datei für Ihr ECAD Tool zu konvertieren. Weitere Infos zu ECAD-Modell.

Auf Lager: 101

Lagerbestand:
101 sofort lieferbar
Lieferzeit ab Hersteller:
10 Wochen Geschätzte Produktionszeit des Werks für Mengen, die größer als angezeigt sind.
Minimum: 1   Vielfache: 1
Stückpreis:
€ -,--
Erw. Preis:
€ -,--
Vorauss. Zolltarif:

Preis (EUR)

Menge Stückpreis
Erw. Preis
€ 29,50 € 29,50
€ 25,65 € 256,50
€ 22,79 € 569,75
€ 22,07 € 1 103,50
€ 21,35 € 2 135,00
€ 20,39 € 5 097,50
€ 20,24 € 10 120,00
1 000 Kostenvoranschlag

Produktattribut Attributwert Attribut auswählen
Souriau
Produktkategorie: Standard-Rundsteckverbinder
RoHS:  
REACH - SVHC:
Plugs
10 Position
Socket (Female)
12
Free Hanging
Solder Cup
Gold
Plastic
30.15 mm
IP69X
UTS6-JC-E
Marke: Souriau
Kabeldurchmesser: 16 mm
Nennstrom: 4.5 A
Gehäuse-Anschlussart: Male
Gehäusegröße/Anordnung der Inserts (Einsatzteile): 10
Kopplungsstil: Bayonet
Montagewinkel: Straight
Produkt-Typ: Standard Circular Connector
Verpackung ab Werk: 25
Unterkategorie: Circular Connectors
Handelsname: Trim Trio
Nennspannung: 250 V
Artikel # Aliases: UTS6JC12E10S
Gewicht pro Stück: 20 g
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
8536699099
CNHTS:
8536901100
CAHTS:
8536690030
USHTS:
8536694020
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

TRIM TRIO® Connectors

Souriau TRIM TRIO® family of industrial connectors provide a range of options for demanding applications ranging from sophisticated electronic devices to rugged industrial equipment used in harsh environments. These waterproof, harsh environment connectors are offered in robust plastic, shielded metal, or hybrid plastic and metal options. TRIM TRIO connector styles include plastic circular, metal circular, high mating cycle, mixed power/signal, and plastic rectangular. Each style can make use of screw machined, stamped & formed, coaxial, fiber optic, and power contacts. TRIM TRIO's unique contact system can be used in any connector and in any position. The extensive design flexibility enables the user to design application-specific solutions. The offering is well-suited for test and measurement, robotics, process control, handling equipment, factory automation and motor drives, public transportation and traffic control, and medical instrumentation.

UTS Hi Seal Circular Connectors

Souriau UTS Hi Seal Circular Connectors are lightweight, industrial plastic connectors designed to be compatible with MIL-DTL-26482 connectors. Based on MIL-DTL-26482 standards, these connectors feature a rapid, secure bayonet locking system, corrosion-proof UL94-V0 plastic housings, sealed insulator and contacts suitable for overmoulding, vibration resistance per CEI 60512-4, and thermal shock resistance per MIL-STD1344 method 1003. These rugged connectors provide dynamic IP68/IP69K water protection in both mated and unmated conditions. Fully intermateable and interchangeable with existing solutions, UTS Hi Seal Connectors are available with multiple polarization options, five shell sizes, and up to 21 contact arrangements. RoHS compliant, UTS Hi Seal Connectors are well-suited for wet & submerged environments, instrumentation, meteorological measurement systems, traffic control, video surveillance, and water measurement.