R288940035

Radiall
501-R288940035
R288940035

Herst.:

Beschreibung:
HF Test-Kabel TestPro 4.2 SMAm/Nm 24in.

Auf Lager: 1

Lagerbestand:
1 sofort lieferbar
Lieferzeit ab Hersteller:
7 Wochen Geschätzte Produktionszeit des Werks für Mengen, die größer als angezeigt sind.
Minimum: 1   Vielfache: 1
Stückpreis:
€ -,--
Erw. Preis:
€ -,--
Vorauss. Zolltarif:
Dieses Produkt wird KOSTENLOS versandt

Preis (EUR)

Menge Stückpreis
Erw. Preis
€ 147,31 € 147,31
€ 135,19 € 1 351,90
€ 129,99 € 3 249,75
€ 111,55 € 5 577,50

Produktattribut Attributwert Attribut auswählen
Radiall
Produktkategorie: HF Test-Kabel
RoHS:  
SMA
Plug (Male)
N
Plug (Male)
18 GHz
50 Ohms
2 ft
Copper Clad Steel
Marke: Radiall
Stecker A Gehäusestil: Straight
Stecker B Gehäusestil: Straight
Kontaktüberzug: Silver
Mindestfrequenz: 0 Hz
Polung: Normal
Produkt-Typ: RF Test Cables
Serie: TestPro 4.2
Verpackung ab Werk: 1
Unterkategorie: Cable Assemblies
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
8536691000
CNHTS:
8536690000
CAHTS:
8544200000
USHTS:
8544200000
JPHTS:
854420000
KRHTS:
8544200000
MXHTS:
85366999
BRHTS:
85442000
ECCN:
EAR99

TestPro 4.2 Cable Assemblies

Radiall TestPro 4.2 Cable Assemblies are low-loss triple-shielded cables that provide an ideal combination of low attenuation and VSWR/loss/phase stability. These cable assemblies feature a ProJack protective jacket that offers a high armor level for defense systems. The black PU jacket, stainless steel braid, and stainless steel spring make ProJack suitable for harsh environments. These cable assemblies are fire resistant and operate at -55°C to +105°C temperature range. Radiall TestPro 4.2 uses a solid silver-platted copper-clad steel center conductor, aluminum-polyimide tape as an interlayer and an SPC outer layer. These cable assemblies are compatible with SMA series, PC7 series, N series, and TNC series connectors. The TestPro 4.2 cable assemblies feature >2300N/100mm crush resistance, phase and loss stability with flexure, and longer calibration intervals. These cable assemblies are ideal for use in test labs, production floor testing, thermal vacuum chambers, nearfield scanners, and anechoic chambers.