RAC05-05SK/PD3/H

RECOM Power
919-RAC05-05SK/PD3/H
RAC05-05SK/PD3/H

Herst.:

Beschreibung:
Netzteile – Boardmontage 5W 90-318Vin 5Vout 1A

Verfügbarkeit

Lagerbestand:
0

Sie können dieses Produkt immer noch nachbestellen.

Auf Bestellung:
30
erwartet ab 27.02.2026
Lieferzeit ab Hersteller:
26
Wochen Geschätzte Produktionszeit des Werks für Mengen, die größer als angezeigt sind.
Lange Lieferzeit für dieses Produkt.
Minimum: 1   Vielfache: 1
Stückpreis:
€ -,--
Erw. Preis:
€ -,--
Vorauss. Zolltarif:

Preis (EUR)

Menge Stückpreis
Erw. Preis
€ 15,74 € 15,74
€ 14,98 € 74,90
€ 14,28 € 142,80
€ 13,91 € 417,30
€ 13,69 € 821,40
€ 13,31 € 1 397,55

Produktattribut Attributwert Attribut auswählen
RECOM
Produktkategorie: Netzteile – Boardmontage
RoHS:  
5 W
+/- 90 VAC to +/- 318 VAC
1 Output
5 VDC
1 A
Through Hole
Encapsulated
5.4 kVAC
52.5 mm
27.4 mm
23 mm
RAC05-K/PD3/H
Marke: RECOM Power
Industrie: Industrial
Eingangsfrequenz: 47 Hz to 63 Hz
Ladungsregulierung: Regulated
Maximale Betriebstemperatur: + 80 C
Minimale Betriebstemperatur: - 40 C
Open Frame/gekapselt: Enclosed
Verpackung: Tube
Produkt-Typ: AC-DC Power Modules
Verpackung ab Werk: 15
Unterkategorie: Power Supplies
Handelsname: Powerline AC/DC
Artikel # Aliases: RAC05-05SK/480 20001424
Produkte gefunden:
Um ähnliche Produkte anzuzeigen, wählen Sie mindestens ein Kontrollkästchen aus
Um ähnliche Produkte in dieser Kategorie anzuzeigen, wählen Sie mindestens ein Kontrollkästchen oben aus.
Ausgewählte Attribute: 0

TARIC:
8504408390
CAHTS:
8504409093
USHTS:
8504409510
KRHTS:
8504401090
ECCN:
EAR99

RAC05-K/PD3/H 5W AC/DC Converters

RECOM Power RAC05-K/PD3/H 5W AC/DC Converters offer a 90VAC to 318VAC input voltage range, 420mA to 1000mA maximum output current, and OVC III and PD3 ratings. These AC/DC converters feature fully protected outputs and EMC class A and B compliance without external components for floating installations. In addition, this series can achieve a continuous maximum withstanding voltage of 528VAC and has an operating temperature range of -40°C to +85°C with a possible excessive increase in the input conditions up to 400VAC/480VAC. RECOM Power RAC05-K/PD3/H AC/DC Converters are an ideal fit for integration into smart grids, renewable energy, smart metering, and IoT applications.

RAC Power Converters

RECOM Power RAC Family Power Converters are a compact and highly efficient modular solution that offers a wide range of output power options from 1W to 20W.  These RECOM Power AC/DC modules feature up to 86% efficiency, short circuit protection, and up to 3kVAC isolation voltage. Two different input voltage versions are available for most types: a standard 80VAC to 264VAC input or a wider input voltage range of 80VAC to 305VAC to power devices such as smart meters, cameras, high bay lights, etc. directly from the US 277VAC line. 

Medical Products

Cincon Medical Products provide low leakage current and harsh environment endurance that meets the highest requirements of hospital and health care applications. Cincon has decades of experience in medical product design and offers designers with a variety of products and technical services. All medical products meet the requirements for 2 MOPP, EN 61558 (60335). ANSI/AAMI ES 60601-1/EN 60601-1 Ed 3.1, and EN 60601-1-2 Ed4.0 Class B. These products are CEC and ErP Level V compliant and, for some products, Level VI compliant. Cincon Medical Products are suitable for most of medical devices, including screens of medical equipment, hospital beds, medical optical instruments, medical ultrasound devices, dialysis chairs, and ventilators.

RAC05-K AC/DC Power Supply Modules

RECOM RAC05-K AC/DC Power Supply Modules are lightweight with a fully encapsulated plastic casing for PCB mount. These modules are certified to UL60950-1 and UL62368-1 as well as safety approvals for industrial and IT solutions. RECOM RAC05-K modules are cost-effective, 5W power supplies in a compact 1" x 1" package offering high power density and feature an internal EMC class B filter. Typical applications include IoT, monitoring systems, instruments, meters, industrial controls, security systems, and more.

IRM-90 Umweltfreundliche 90 W-AC/DC-Leistungsversorgungsmodule

Die IRM-90 umweltfreundlichen 90 W-AC/DC-Leistungsversorgungsmodule von Mean Well eignen sich für das Internet of Things (IoT), tragbare Instrumente, Kommunikationsgeräte und Haushaltsgeräte. Die Baureihe wurde entwickelt, um die Anforderungen des Marktes für eine höhere Watt-Option zu erfüllen. Zwei Arten sind verfügbar: IRM-90 kann direkt auf die PCB montiert und gelötet werden oder der IRM-90-xST Schraubanschluss kann alternative Montage- und Verdrahtungsoptionen bieten. Die kompakten Einheiten entsprechen der EN55032 Klasse B ohne externe EMI-Filter, haben einen 80 VAC -zu-305 VAC -Eingang (geeignet für 277 VAC in Nordamerika) und eine niedrige Leerlaufleistung von 0,21 W.