SMTSO-M3-3ET

PEM
153-SMTSO-M3-3ET
SMTSO-M3-3ET

Herst.:

Beschreibung:
Abstandsbolzen & Abstandshalter SURFACE MOUNT STANDOFF

ECAD Model:
Den kostenlosen Library Loader herunterladen, um diese Datei für Ihr ECAD Tool zu konvertieren. Weitere Infos zu ECAD-Modell.

Auf Lager: 52 501

Lagerbestand:
52 501
sofort lieferbar
Auf Bestellung:
49 000
erwartet ab 14.04.2026
Lieferzeit ab Hersteller:
12
Wochen Geschätzte Produktionszeit des Werks für Mengen, die größer als angezeigt sind.
Minimum: 1   Vielfache: 1
Stückpreis:
€ -,--
Erw. Preis:
€ -,--
Vorauss. Zolltarif:
Gehäuse:
Ganzes Reel (Sie bestellen ein Vielfaches von 1000)

Preis (EUR)

Menge Stückpreis
Erw. Preis
Gurtabschnitt / MouseReel™
€ 0,886 € 0,89
€ 0,662 € 6,62
€ 0,515 € 51,50
€ 0,486 € 243,00
Ganzes Reel (Sie bestellen ein Vielfaches von 1000)
€ 0,476 € 476,00
€ 0,459 € 918,00
€ 0,444 € 2 220,00
€ 0,427 € 4 270,00
€ 0,421 € 10 525,00
† Für die MouseReel™ wird Ihrem Warenkorb automatisch eine Gebühr von € 5,00 hinzugefügt. MouseReel™ Bestellungen sind weder stornierbar, noch können sie zurückgegeben werden.

Produktattribut Attributwert Attribut auswählen
PEM
Produktkategorie: Abstandsbolzen & Abstandshalter
RoHS:  
Standoffs
SMT
M3
3 mm
Steel
Zinc
Reel
Cut Tape
MouseReel
Marke: PEM
Produkt-Typ: Standoffs, Spacers & Supports
Serie: SMTSO
Verpackung ab Werk: 1000
Unterkategorie: Hardware
Handelsname: MicroPEM
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
7318190000
USHTS:
7318190000
ECCN:
EAR99

SMTSO ReelFast Steel Nuts & Spacers/Standoffs

PEM SMTSO™ ReelFast® Steel Nuts and Spacers/Standoffs mount on PC boards in the same manner and at the same time as other surface-mount components, reducing product handling as well as the risk of board damage. The SMTSO modules simply become another board component. This process also results in faster assembly. They are available in a thread size as small as M1 / #0 to #80 and a minimum sheet thickness of 0.5mm / .020". PEM SMTSO ReelFast Steel Nuts and Spacers/Standoffs are RoHS compliant and are available in threaded or unthreaded versions.

Automotive Electronics (AE)

PEM Automotive Electronics (AE) feature design-engineered products and solutions for critical applications. As electronics-based systems in vehicles become more complex, high performance and reliability are key. PEM fasteners are lightweight and feature a reduced footprint, less assembly time, and safety-critical reliability. They are manufactured in PEM's Clean Lab, which uses sophisticated cleaning and testing processes to meet ISO 16232 and VDA 19 standards. PEM Automotive Electronics products include fasteners, self-clinching nuts, studs and pins, standoffs, captive panel screws, compression limiters, and cable-tie mounts and hooks. These PEM components are ideal for a range of applications, including infotainment, navigation, communication, driver assistance, safety and security, wireless connectivity, electric powertrains, and airbags.

Consumer Electronics (Tack)

PEM Consumer Electronics (Tack) offer microPEM® solutions such as TackPin® fasteners to assemble electronic devices that have thin-sheet or panel enclosures. PEM fasteners are smaller than screws and have a sleek cosmetic profile, making them ideal for today's consumer electronics. They are lighter, stronger, and more reliable than traditional screws. They are also easier to install, which results in faster production and reduced maintenance on the line. PEM fasteners also reduce or eliminate loose hardware, which means less scrap waste. PEM Consumer Electronics (Tack) products feature a variety of TackPin Self-Clinching Fasteners, including MPP™ microPEM Self-Clinching Pins, MSOFS™ microPEM Flaring Standoffs, SMTSO™ microPEM Surface-Mount Fasteners. Ideal applications include laptops, smartphones, tablets and readers, wearables, and gaming and handheld devices.