RR70E681MDN1

Nichicon
647-RR70E681MDN1
RR70E681MDN1

Herst.:

Beschreibung:
Organische Polymer-Aluminiumkondensatoren 2.5V 680uF 7Mohms

ECAD Model:
Den kostenlosen Library Loader herunterladen, um diese Datei für Ihr ECAD Tool zu konvertieren. Weitere Infos zu ECAD-Modell.

Verfügbarkeit

Lagerbestand:
Nicht auf Lager
Lieferzeit ab Hersteller:
Minimum: 1   Vielfache: 1
Stückpreis:
€ -,--
Erw. Preis:
€ -,--
Vorauss. Zolltarif:

Preis (EUR)

Menge Stückpreis
Erw. Preis
€ 0,344 € 0,34
€ 0,273 € 2,73
€ 0,239 € 23,90
€ 0,223 € 111,50
€ 0,218 € 218,00
€ 0,208 € 416,00
€ 0,203 € 812,00

Ähnliche Produkte

Produktattribut Attributwert Attribut auswählen
Nichicon
Produktkategorie: Organische Polymer-Aluminiumkondensatoren
RoHS:  
680 uF
2.5 VDC
Radial
11.5 mm
Aluminum Polymer Capacitors
2000 Hour
20 %
7 mOhms
5.6 A
- 55 C
+ 105 C
8 mm
Can
Bulk
Marke: Nichicon
Dielektrischer Verlustfaktor DF: 0.08
Leiter-Abstand: 3.5 mm
Kriechstrom: 425 uA
Produkt-Typ: Electrolytic Capacitors
Verpackung ab Werk: 2000
Unterkategorie: Capacitors
Handelsname: FPCAP
Artikel # Aliases: FP-2R5RE681M-R7R
Produkte gefunden:
Um ähnliche Produkte anzuzeigen, wählen Sie mindestens ein Kontrollkästchen aus
Um ähnliche Produkte in dieser Kategorie anzuzeigen, wählen Sie mindestens ein Kontrollkästchen oben aus.
Ausgewählte Attribute: 0

TARIC:
8532220000
CNHTS:
8532229000
CAHTS:
8532290000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532290000
MXHTS:
8532210100
BRHTS:
85322200
ECCN:
EAR99

RE5 FPCAP Aluminum Solid Electrolytic Capacitors

Nichicon RE5 FPCAP Aluminum Solid Electrolytic Capacitors feature low ESR at a high frequency range, high ripple current capability, and long life and high reliability. By using functional polymer cathode, frequency and temperature characteristics are greatly improved. Applications for Nichicon RE5 FPCAP Capacitors include switching power supplies and DC/DC converters, backup power supplies of CPUs, and miniature high-power supplies.

RR7 FPCAP Aluminum Electrolytic Capacitors

Nichicon RR7 FPCAP Aluminum Electrolytic Capacitors use a Functional Polymer Cathode, which greatly improves the capacitor's temperature and frequency characteristics. Nichicon RR7 Capacitors offer low ESR (7mΩ) at high frequency range, high ripple current capability, long life, and high reliability.  Additional features of this ultra-low ESR capacitor are capacitance range from 68µF to 1500µF, voltage range from 2.5VDC to 16VDC, and an operating temperature range from -55°C to +105°C.

FPCAP Functional Polymer Capacitors

Nichicon FPCAP Functional Polymer Capacitors are small aluminum solid electrolytic capacitors that offer higher performance (low resistance), greater reliability, large capacitance, high ripple current capability, and the reduction of high frequency noise. By using Functional Polymer cathode, frequency and temperature characteristics are greatly improved. The entire Nichicon FPCAP series is lead-free and complies with RoHS and are available in radial leads and SMD types. Ideal applications for the FPCAP series are switching power supply and DC/DC converters, back-up power supplies of CPU (VRM, etc.), and miniature high power supplies.