L2C6-33HG3L05A1300

Lumileds
997-L2C633HG3L05A130
L2C6-33HG3L05A1300

Herst.:

Beschreibung:
Weiße LEDs Warm-white CoB 90 CRI

Lebenszyklus:
Neues Produkt:
Neu von diesem Hersteller.
ECAD Model:
Den kostenlosen Library Loader herunterladen, um diese Datei für Ihr ECAD Tool zu konvertieren. Weitere Infos zu ECAD-Modell.

Verfügbarkeit

Lagerbestand:
Nicht auf Lager
Lieferzeit ab Hersteller:
5 Wochen Geschätzte Produktionszeit des Werks.
Minimum: 576   Vielfache: 72
Stückpreis:
€ -,--
Erw. Preis:
€ -,--
Vorauss. Zolltarif:
Dieses Produkt wird KOSTENLOS versandt

Preis (EUR)

Menge Stückpreis
Erw. Preis
€ 5,99 € 3 450,24

Produktattribut Attributwert Attribut auswählen
Lumileds
Produktkategorie: Weiße LEDs
RoHS:  
White CoB LEDs
SMD/SMT
3250 K
1917 lm
90
115 deg
450 mA
33.9 V
19 mm
19 mm
1.4 mm
- 40 C
+ 105 C
13 mm x 0.5 mm
Round
LUXEON CS CoB CrispColor
Tray
Marke: Lumileds
Produkt-Typ: White LEDs
Verpackung ab Werk: 72
Unterkategorie: LEDs
Typ: High Power LEDs
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
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
MXHTS:
8541410100
ECCN:
EAR99

LUXEON CS CoB LEDs with CrispColor Technology

Lumileds LUXEON CS CoB LEDs with CrispColor Technology make colors pop and fabrics come to life. With efficient solid-state lighting technology, these LEDs offer high-contrast colors producing vivid hues. Unique phosphor technology creates a higher gamut color rendering than existing solutions with a specific color point below the Black Body Line to allow for Class A products. Combined with industry-leading performance, LUXEON CoB with CrispColor Technology creates a highly impactful retail experience with all of the advantages of the LUXEON CoB range, including low Rth, small Light Emitting Surface (LES), and 3-step MacAdam ellipse color definition, which is tested at +85°C. The Lumileds LUXEON CS CoB LEDs with CrispColor Technology are ideal for fashion retail lighting.

LUXEON® Rebel LEDs

Lumileds LUXEON® Rebel LEDs are designed to deliver the required efficiency, color quality, light output, and long life in real-world lighting applications. These LEDs deliver optimized combinations of light quality and light output. The Rebel LEDs exceed the ENERGY STAR® requirements and contain no mercury or lead. These LEDs are ideal for illuminating a shop, office, hotel, or outdoor area.