L150-3580500600TH0

Lumileds
997-L150358050060TH0
L150-3580500600TH0

Herst.:

Beschreibung:
Weiße LEDs 3500K 80CRI 6V

Lebenszyklus:
Neues Produkt:
Neu von diesem Hersteller.
ECAD Model:
Den kostenlosen Library Loader herunterladen, um diese Datei für Ihr ECAD Tool zu konvertieren. Weitere Infos zu ECAD-Modell.

Verfügbarkeit

Lagerbestand:
Nicht auf Lager
Lieferzeit ab Hersteller:
5 Wochen Geschätzte Produktionszeit des Werks.
Minimum: 20000   Vielfache: 1000
Stückpreis:
€ -,--
Erw. Preis:
€ -,--
Vorauss. Zolltarif:
Dieses Produkt wird KOSTENLOS versandt

Preis (EUR)

Menge Stückpreis
Erw. Preis
Ganzes Reel (Sie bestellen ein Vielfaches von 1000)
€ 0,445 € 8 900,00

Produktattribut Attributwert Attribut auswählen
Lumileds
Produktkategorie: Weiße LEDs
RoHS:  
White LEDs
SMD/SMT
2020 (5050 metric)
White
3500 K
643 lm
80
116 deg
800 mA
6.05 V
5.18 mm
5 mm
0.72 mm
- 40 C
+ 105 C
4.55 mm x 4.55 mm
Square
LUXEON 5050
Reel
Marke: Lumileds
Konfiguration: Single
Feuchtigkeitsempfindlich: Yes
Produkt-Typ: White LEDs
Verpackung ab Werk: 1000
Unterkategorie: LEDs
Handelsname: LUXEON
Typ: High Power LEDs
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
8541410000
CAHTS:
8541410000
USHTS:
8541410000
ECCN:
EAR99

LUXEON 5050 HE White LEDs

Lumileds LUXEON 5050 HE White LEDs are high-power LEDs that provide high luminance from a super robust package to enable cost-effective and reliable fixture designs. These LEDS use an industry standard 5050 surface mount package with a small Light Emitting Surface (LES). The LUXEON 5050 HE white LEDs are available in 6V and 24V voltages. These LEDs offer a wide range of CCTs and hot-color targeting to ensure that the devices are within the color target at the application conditions of 85°C. The LUXEON 5050 HE white LEDs enable higher ESD sensitivity levels while luminance flux remains at a high level. Typical applications include streetlights, high bay, low bay, floodlights, wall packs, landscape lighting, and downlights.

LUXEON® Rebel LEDs

Lumileds LUXEON® Rebel LEDs are designed to deliver the required efficiency, color quality, light output, and long life in real-world lighting applications. These LEDs deliver optimized combinations of light quality and light output. The Rebel LEDs exceed the ENERGY STAR® requirements and contain no mercury or lead. These LEDs are ideal for illuminating a shop, office, hotel, or outdoor area.