SFN.M04.GLA.39GZ

LEMO / REDEL
736-SFN.M04.GLA.39GZ
SFN.M04.GLA.39GZ

Herst.:

Beschreibung:
Push-Pull-Rundsteckverbinder PLUG (CdN) 4CTS

Lebenszyklus:
Neues Produkt:
Neu von diesem Hersteller.
ECAD Model:
Den kostenlosen Library Loader herunterladen, um diese Datei für Ihr ECAD Tool zu konvertieren. Weitere Infos zu ECAD-Modell.

Verfügbarkeit

Lagerbestand:
0

Sie können dieses Produkt immer noch nachbestellen.

Auf Bestellung:
50
erwartet ab 17.04.2026
Lieferzeit ab Hersteller:
16
Wochen Geschätzte Produktionszeit des Werks für Mengen, die größer als angezeigt sind.
Minimum: 1   Vielfache: 1
Stückpreis:
€ -,--
Erw. Preis:
€ -,--
Vorauss. Zolltarif:

Preis (EUR)

Menge Stückpreis
Erw. Preis
€ 33,79 € 33,79
€ 29,38 € 293,80
€ 28,10 € 702,50
€ 27,20 € 1 360,00
€ 26,29 € 2 629,00
€ 24,84 € 6 210,00

Produktattribut Attributwert Attribut auswählen
LEMO
Produktkategorie: Push-Pull-Rundsteckverbinder
Push Pull Connector
Straight Plug
Pin (Male)
4 Contact
Cable
Crimp / Solder
IP68
Gray
SP
Marke: LEMO / REDEL
Nennstrom: 11.5 A
Produkt-Typ: Circular Push Pull Connectors
Gehäusematerial: Polysulfone (PSU)
Unterkategorie: Circular Connectors
Drahtstärke: 28 AWG to 20 AWG
Produkte gefunden:
Um ähnliche Produkte anzuzeigen, wählen Sie mindestens ein Kontrollkästchen aus
Um ähnliche Produkte in dieser Kategorie anzuzeigen, wählen Sie mindestens ein Kontrollkästchen oben aus.
Ausgewählte Attribute: 0

SP Plastic Push-Pull Connectors

LEMO REDEL® SP Plastic Push-Pull Connectors are patented and feature a push-pull system constructed from a proprietary sulfone to withstand extensive sterilization cycles. With the latching system embedded in the shell, these connectors offer increased shock resistance and high contact density. They are UL recognized (file E119802) and available with four key ways to prevent inadvertent cross-connects or misconnects by the user. The SP Connectors feature an ergonomic grip to make it easier for surgeons and medical staff to mate and align the connection. LEMO REDEL SP Plastic Push-Pull Connectors are an ideal solution for medical/measurement applications, from catheters to surgical instruments, and test and measurement applications.

SP Watertight IP68 Connectors

LEMO SP Watertight IP68 Connectors feature FDA-certified PPSU construction, making them lightweight and durable, and they are fully compatible with repeated sterilization. With a single-shell design and multiple insert and contact options, these connectors provide maximum flexibility. With the patented internal push-pull locking system, reliable connections are ensured, as well as improved clability and 15kV ESD resistance performance in harsh environments. LEMO SP Watertight IP68 Connectors offer superior water and dust protection, making them suitable for medical devices, industrial equipment, and UAVs.

Connectors for Robotics & Industrial Control

LEMO Connectors for Robotics and Industrial Control provide high reliability and a long life cycle. They are ideal for critical applications in which the connector has to work every time or for applications in which systems are frequently set up and torn down. LEMO connectors also can be used externally on products. They feature push-pull or ratchet coupling for easy mating and unmating, enabling reduced maintenance and installation time. LEMO Connectors for Robotics and Industrial Control are ideally suited for use in legged robots, animatronics (actuators and servos), high-speed cameras, machine control systems, inspection sensors, and test and measurement applications.