LFM550S280C-C0

Cincon
418-LFS550S280C-C0
LFM550S280C-C0

Herst.:

Beschreibung:
Netzteile – Gehäusemontage 550W 28V 8.21A Thread

Lebenszyklus:
Neues Produkt:
Neu von diesem Hersteller.

Auf Lager: 4

Lagerbestand:
4 sofort lieferbar
Lieferzeit ab Hersteller:
12 Wochen Geschätzte Produktionszeit des Werks für Mengen, die größer als angezeigt sind.
Minimum: 1   Vielfache: 1
Stückpreis:
€ -,--
Erw. Preis:
€ -,--
Vorauss. Zolltarif:
Dieses Produkt wird KOSTENLOS versandt

Preis (EUR)

Menge Stückpreis
Erw. Preis
€ 173,98 € 173,98
€ 172,23 € 861,15
€ 170,51 € 1 705,10
€ 167,10 € 4 177,50
€ 162,08 € 8 104,00
100 Kostenvoranschlag

Produktattribut Attributwert Attribut auswählen
Cincon
Produktkategorie: Netzteile – Gehäusemontage
RoHS:  
550 W
85 VAC to 264 VAC
1 Output
28 VDC
8.21 A
Enclosed
4.25 kVAC
93 %
129 mm (5.079 in)
83.5 mm (3.287 in)
25.4 mm (1 in)
LFM550S
Marke: Cincon
Abmessungen: 129 mm x 83.5 mm x 25.4 mm
Eingangsfrequenz: 47 Hz to 63 Hz
Ladungsregulierung: Regulated
Maximale Betriebstemperatur: + 80 C
Minimale Betriebstemperatur: - 40 C
Montageart: Chassis
Open Frame/gekapselt: Enclosed
Produkt: Switching Supplies
Produkt-Typ: Switching Power Supplies
Verpackung ab Werk: 1
Unterkategorie: Power Supplies
Typ: AC-DC Power Supply with PFC
Produkte gefunden:
Um ähnliche Produkte anzuzeigen, wählen Sie mindestens ein Kontrollkästchen aus
Um ähnliche Produkte in dieser Kategorie anzuzeigen, wählen Sie mindestens ein Kontrollkästchen oben aus.
Ausgewählte Attribute: 0

TARIC:
8504408390
CAHTS:
8504409093
USHTS:
8504409540
KRHTS:
8504401090
ECCN:
EAR99

Medical Products

Cincon Medical Products provide low leakage current and harsh environment endurance that meets the highest requirements of hospital and health care applications. Cincon has decades of experience in medical product design and offers designers with a variety of products and technical services. All medical products meet the requirements for 2 MOPP, EN 61558 (60335). ANSI/AAMI ES 60601-1/EN 60601-1 Ed 3.1, and EN 60601-1-2 Ed4.0 Class B. These products are CEC and ErP Level V compliant and, for some products, Level VI compliant. Cincon Medical Products are suitable for most of medical devices, including screens of medical equipment, hospital beds, medical optical instruments, medical ultrasound devices, dialysis chairs, and ventilators.

LFM Low-Profile AC/DC Power Supplies

Cincon LFM Low-Profile AC/DC Power Supplies feature a 1" pitch design for space-constrained environment applications. These power supplies operate within a 200W to 420W output power range and comply with various medical/ITE safety standards. The LFM power supply family offers a semi-potting construction that facilitates heat dissipation and maximizes thermal performance with an enhanced conduction cooling design. The Cincon LFM Low-Profile AC/DC Power Supplies prevent moisture and dust ingress and meet overvoltage category (OVC) III and surge requirements to 4kV. The power supplies are ideal for industrial automation, medical equipment, telecommunications infrastructure, and industrial PC (IPC) applications.

LFM550S 550W AC-DC Power Supplies with PFC

Cincon LFM550S AC-DC Power Supplies with Power Factor Correction (PFC) are 550W highly efficient single-output AC/DC power modules. These compact modules are fully protected against short-circuit and over-voltage conditions. Cincon's leading automated manufacturing methods and extensive testing and qualification program ensure that LFM550S power modules are extremely reliable. These modules feature IEC/UL/EN 62368-1 ed.3 and EN 55032 and CISPR/FCC Class B approvals. This Cincon series also meets IEC/EN 60335-1 and OVC II and OVC III over-voltage categories. The LFM550S is ideal for automation equipment, network/telecom devices, and more.