ATS031031004-PF-10C

Advanced Thermal Solutions
984-AT031031004PF10C
ATS031031004-PF-10C

Herst.:

Beschreibung:
Wärmeableitungen BGA Heat Sink, High Aspect Ratio Extrusion, Cross Cut, No TIM, 31x31x4mm

ECAD Model:
Den kostenlosen Library Loader herunterladen, um diese Datei für Ihr ECAD Tool zu konvertieren. Weitere Infos zu ECAD-Modell.

Auf Lager: 24

Lagerbestand:
24 sofort lieferbar
Lieferzeit ab Hersteller:
13 Wochen Geschätzte Produktionszeit des Werks für Mengen, die größer als angezeigt sind.
Minimum: 1   Vielfache: 1
Stückpreis:
€ -,--
Erw. Preis:
€ -,--
Vorauss. Zolltarif:

Preis (EUR)

Menge Stückpreis
Erw. Preis
€ 5,27 € 5,27
€ 4,68 € 46,80
€ 4,45 € 89,00
€ 4,30 € 215,00
€ 4,12 € 412,00
€ 3,90 € 780,00
€ 3,79 € 1 895,00
€ 3,66 € 3 660,00
€ 3,59 € 7 180,00

Produktattribut Attributwert Attribut auswählen
Advanced Thermal Solutions
Produktkategorie: Wärmeableitungen
RoHS:  
Heat Sinks
BGA
PCB
Aluminum
Omnidirectional Fin
25.52 C/W
31 mm
31 mm
4 mm
Marke: Advanced Thermal Solutions
Farbe: Black
Verpackung: Bulk
Produkt-Typ: Heat Sinks
Serie: BGA High Aspect Ratio
Verpackung ab Werk: 100
Unterkategorie: Heat Sinks
Handelsname: Value-Line Platform
Typ: Component
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
8542900000
CAHTS:
8542900000
USHTS:
8542900000
JPHTS:
854290000
MXHTS:
8542900100
ECCN:
EAR99

Pin Fin Value-Line Heat Sinks

Advanced Thermal Solutions Pin Fin Value-Line Heat Sinks are engineered with thin and dense fields of pin-shaped cooling fins. These heat sinks are fabricated from extruded aluminum to minimize thermal resistance from the base to the fins. This process reduces weight and keeps the cost low. These heat sinks are available for component sizes 10mm x 10mm to 60mm x 60mm, and height ranges from 2mm to 25mm with 1mm increments. The pin fin heat sinks feature large surface areas that increase heat sink performance and provide high-efficiency and low-pressure drop characteristics. These heat sinks can be attached to the devices with double-sided thermal adhesive, Z-clip, or maxiGRIP™ technologies. The custom pin fin design offers an excellent cooling solution for spatially constrained PCB layouts when the airflow direction near the device is ambiguous.

BGA - High Aspect Ratio Value-Line Heat Sinks

Advanced Thermal Solutions BGA - High Aspect Ratio Value-Line Heat Sinks are offered in pin fin, straight fin, and slant fin profiles. These high-performance heat sinks ensure reliable product life at a lower cost than other extruded heat sinks. The high aspect ratio value-line heat sinks come in industry-standard footprints ranging from 10mm x 10mm to 60mm x 60mm. The extruded aluminum minimizes thermal resistance, reduces weight, and keeps costs low. The Slant fin heat sinks feature a low-profile, slant fin array that offers many benefits of maxiFLOW™ at a great value.