ESL227M050AH8AA

KEMET
80-ESL227M050AH8AA
ESL227M050AH8AA

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded 50V 220uF 105C 9k Hour Radial

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
KEMET
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  
220 uF
50 VDC
10 mm
16 mm
5 mm
High Reliability Electrolytic Capacitors
10000 Hour
20 %
1.38 A
42 mOhms
- 40 C
+ 105 C
Straight
Radial
ESL
Bulk
Brand: KEMET
Dissipation Factor DF: 10
Leakage Current: 110 uA
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 200
Subcategory: Capacitors
Unit Weight: 2,105 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8532220000
CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
BRHTS:
85322200
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ESL Series Capacitors

KEMET ESL Series Capacitors are single-ended aluminum electrolytic capacitors designed for high reliability. The ESL series provides a long life of up to 10,000 hours and an operating temperature of up to +105°C. The devices feature a safety vent on the capacitor base. KEMET ESL Series Capacitors are ideally suited for use in LED drive sources.

In Stock: 230

Stock:
230
Can Dispatch Immediately
On Order:
6 600
Expected 22/12/2026
Factory Lead Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
€ -,--
Ext. Price:
€ -,--
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
€ 0,516 € 0,52
€ 0,346 € 3,46
€ 0,215 € 21,50
€ 0,174 € 104,40
€ 0,159 € 159,00
€ 0,147 € 382,20
€ 0,132 € 660,00
€ 0,125 € 1.250,00