EKMH630VSN103MA50S

Chemi-Con
661-EKMH630N103MA50S
EKMH630VSN103MA50S

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Snap In 10000uF 63 Volt

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Chemi-Con
Product Category: Aluminium Electrolytic Capacitors - Snap In
RoHS:  
10 mF
63 VDC
35 mm (1.378 in)
50 mm (1.969 in)
10 mm (0.394 in)
Aluminum Electrolytic Capacitors
2000 Hour
20 %
4.4 A
25 mOhms
- 40 C
+ 105 C
2 Pin
KMH
Bulk
Brand: Chemi-Con
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 200
Subcategory: Capacitors
Termination Style: Snap In
Type: Large Capacitance, Snap In Capacitor
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8532220000
CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220040
JPHTS:
853222000
KRHTS:
8532220000
MXHTS:
8532220499
BRHTS:
85322200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 429

Stock:
429
Can Dispatch Immediately
On Order:
400
Expected 26/01/2027
Factory Lead Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
€ -,--
Ext. Price:
€ -,--
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
€ 10,94 € 10,94
€ 8,42 € 84,20
€ 7,10 € 355,00
€ 6,41 € 641,00
€ 5,96 € 3.576,00
€ 5,81 € 5.810,00
€ 5,74 € 11.480,00
5 000 Quote