15301

Keystone Electronics
534-15301
15301

Mfr.:

Description:
PCBs & Breadboards 5P 1 ROW 1/2" WIDE GLASS EPOXY

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.

Product Attribute Attribute Value Select Attribute
Keystone Electronics
Product Category: PCBs & Breadboards
RoHS:  
REACH - SVHC:
Turret Boards
Turret terminal boards
66.7 mm
12.7 mm
Brand: Keystone Electronics
Contact Material: Glass Epoxy
Packaging: Bulk
Product Type: Breadboards, Protoboards and Accessories
Spacing: Single Row
Factory Pack Quantity: 100
Subcategory: Prototyping
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536901000
CNHTS:
8534009000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
KRHTS:
8536909090
MXHTS:
8536902800
BRHTS:
85369090
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Not Available

Pricing (EUR)