MUSES72323V-TE1

Nisshinbo
513-MUSES72323V-TE1
MUSES72323V-TE1

Mfr.:

Description:
Audio Amplifiers 18V 0.25dB 20V 6Vd 1000mW

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Nisshinbo Micro Devices
Product Category: Audio Amplifiers
RoHS:  
Other
1 W
0.0007 %
SSOP-32
20 kOhms
10 V
18 V
- 40 C
+ 85 C
SMD/SMT
MUSES72323
Reel
Cut Tape
Brand: Nisshinbo
Number of Channels: 2 Channel
Operating Supply Current: 2 mA
Product: Volume Controls
Product Type: Audio Amplifiers
Shutdown: No Shutdown
Factory Pack Quantity: 100
Subcategory: Audio ICs
Type: Sound Processor
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 692

Stock:
692 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€ -,--
Ext. Price:
€ -,--
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
€ 19,05 € 19,05
€ 15,24 € 152,40
€ 14,29 € 357,25
Full Reel (Order in multiples of 100)
€ 12,85 € 1.285,00
€ 12,65 € 2.530,00
€ 12,44 € 6.220,00
€ 11,88 € 11.880,00
2 500 Quote