MUSES72320V-TE2

Nisshinbo
513-MUSES72320V-TE2
MUSES72320V-TE2

Mfr.:

Description:
Audio Amplifiers 18V Operation 2-CH Electronic Volume

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Nisshinbo Micro Devices
Product Category: Audio Amplifiers
RoHS:  
Other
1 W
0.001 %
SSOP-32
8.5 V
18 V
- 40 C
+ 85 C
SMD/SMT
MUSES
Reel
Cut Tape
Brand: Nisshinbo
Moisture Sensitive: Yes
Number of Channels: 2 Channel
Operating Supply Current: 2 mA
Product: Volume Controls
Product Type: Audio Amplifiers
Factory Pack Quantity: 100
Subcategory: Audio ICs
Tradename: MUSES
Type: 2-Channel
Unit Weight: 5,743 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542319000
CNHTS:
8542339000
CAHTS:
8542310000
USHTS:
8542330001
KRHTS:
8542311000
MXHTS:
8542310302
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
1 000
Expected 04/11/2026
Factory Lead Time:
13
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€ -,--
Ext. Price:
€ -,--
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
€ 17,80 € 17,80
€ 14,16 € 141,60
€ 13,24 € 331,00
Full Reel (Order in multiples of 100)
€ 12,23 € 1.223,00
€ 11,67 € 2.334,00
€ 11,46 € 5.730,00
€ 10,76 € 10.760,00
2 500 Quote