50MXG4700MEFCSN25X30

Rubycon
232-G4700MEFCSN25X30
50MXG4700MEFCSN25X30

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Snap In GENERAL PURPOSE ELECTROLYTIC CAPACITORS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Rubycon
Product Category: Aluminium Electrolytic Capacitors - Snap In
RoHS:  
4.7 mF
50 VDC
25 mm (0.984 in)
30 mm (1.181 in)
10 mm (0.394 in)
Aluminum Electrolytic Capacitors
3000 Hour
20 %
2.43 A
- 40 C
+ 105 C
2 Pin
MXG
Brand: Rubycon
Dissipation Factor DF: 0.35
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 200
Subcategory: Capacitors
Termination Style: Snap In
Test Frequency: 120 Hz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8532220000
CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220040
JPHTS:
853222000
KRHTS:
8532220000
MXHTS:
8532220499
BRHTS:
85322200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 95

Stock:
95
Can Dispatch Immediately
On Order:
200
Expected 26/10/2026
Factory Lead Time:
18
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€ -,--
Ext. Price:
€ -,--
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
€ 4,45 € 4,45
€ 2,95 € 29,50
€ 2,49 € 124,50
€ 2,15 € 215,00
€ 2,12 € 1.272,00