WP934SA/3GT

Kingbright
604-WP934SA3GT

WP934SA/3GT

Herst.:

Beschreibung:
LED-Leiterplattenanzeigen 3mm TRI-LVL 568nm LED INDICATOR
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
Minimum: 1625   Vielfache: 125

€ -,--
€ -,--
Dieses Produkt wird KOSTENLOS versandt

Preis (EUR)

Menge Stückpreis
Erw. Preis
€ 0,454 € 737,75
Produktattribut Attributwert
Kingbright
Produktkategorie: LED-Leiterplattenanzeigen
RoHS:  Details
Green
3 mm
568 nm
40 mcd
Through Hole
34 deg
10 mA
2 V
Tube
Marke: Kingbright
Konfiguration: 3 Single Color LEDs, Tri-Level
Produkt-Typ: LED Circuit Board Indicators
Verpackung ab Werk: 125
Unterkategorie: LED Indication
TARIC:
8541401000
USHTS:
8541410000
ECCN:
EAR99

Circuit Board Indicator LEDs

Kingbright Circuit Board Indicator LEDs are commonly used as panel or diagnostic indicators. These circuit board indicators come in a variety of configurations and colors. These LEDs are ideal for any number of diagnostic, industrial equipment, and data storage applications. Kingbright Circuit Board Indicator LEDs offer a 2mm to 5mm LED size and are offered in Red, Blue, Green, and Yellow illumination colors.